JTS Series VCTCXO Stratum 3

Jauch Quartz’s JTS series VCTCXOs are specially designed for the stringent Stratum 3 requirement

Image of Jauch Quartz’s JTS Series Clock OscillatorIEE-1588v2 protocol and Synchronous Ethernet are two essential solutions to deliver the clock accuracy from Universal Time Coordinated (UTC) to each Stratum level in a synchronous hierarchy. Jauch Quartz’s JTS Series VCTCXOs perform a compliant holdover capability, ±0.37 ppm over 24 hours, allowing the clock integrity to be maintained for at least as long as the Stratum 3 standard clock requires when the timing signal of master sources are not available.

The temperature-compensated quartz crystal oscillators are 100% lead-free and RoHS and REACH compliant.

Features
  • Frequency range: 9.6 MHz to 50.0 MHz
  • Package size: 3225/5032/7050
  • Operating temperature range: -40°C to +85°C/-40°C to +105°C
  • Frequency stability: ±50 ppb/±280 ppb
  • Free-run frequency stability: ±4.6 ppm
  • Supply voltage VDC:1.8 V to 3.3 V (all ±5%)
  • Output load nom: 10 pF/15 pF
  • HCMOS and clipped sinewave outputs available
  • Compliant with ITU-T G.8262 options 1 and 2 and Stratum 3 in GR-1244 Core and CR-253 Core
  • 100% lead-free, RoHS, and REACH compliant
  • Excellent low phase noise level since no PLL is used to generate the output frequency

JTS Series VCTCXO Stratum 3

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XTAL OSC VCTCXO 40MHZ CLPSNW SMDO 40,0-JTS32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 40MHZ CLPSNW SMD27 - Immediate$84.83Vis detaljer
XTAL OSC VCTCXO 19.2MHZ CLPSNW SO 19,20-JTS32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 19.2MHZ CLPSNW S7 - Immediate$81.53Vis detaljer
XTAL OSC VCTCXO 25MHZ CLPSNW SMDO 25,0-JTS32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 25MHZ CLPSNW SMD0 - Immediate$84.83Vis detaljer
XTAL OSC VCTCXO 20MHZ CLPSNW SMDO 20,0-JTS32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 20MHZ CLPSNW SMD27 - Immediate$84.83Vis detaljer
XTAL OSC VCTCXO 10MHZ CLPSNW SMDO 10,0-JTS32CSV-F-K-3,3-1510-1015-LFXTAL OSC VCTCXO 10MHZ CLPSNW SMD26 - Immediate$84.83Vis detaljer
XTAL OSC VCTCXO 10MHZ HCMOS SMDO 10,0-JTS75HCV-F-K-3,3-1616-08X0-LFXTAL OSC VCTCXO 10MHZ HCMOS SMD30 - Immediate$126.04Vis detaljer
XTAL OSC VCTCXO 19.2MHZ HCMOS SMO 19,20-JTS75HCV-F-K-3,3-1616-08X0-LFXTAL OSC VCTCXO 19.2MHZ HCMOS SM30 - Immediate$157.49Vis detaljer
XTAL OSC VCTCXO 20MHZ HCMOS SMDO 20,0-JTS75HCV-F-K-3,3-1616-08X0-LFXTAL OSC VCTCXO 20MHZ HCMOS SMD30 - Immediate$157.49Vis detaljer
XTAL OSC VCTCXO 19.2MHZ HCMOS SMO 19,20-JTS53HC-F-K-3,3-LFXTAL OSC VCTCXO 19.2MHZ HCMOS SM30 - Immediate$160.09Vis detaljer
XTAL OSC VCTCXO 20MHZ HCMOS SMDO 20,0-JTS53HC-F-K-3,3-LFXTAL OSC VCTCXO 20MHZ HCMOS SMD30 - Immediate$160.09Vis detaljer
XTAL OSC VCTCXO 19.2MHZ HCMOS SMO 19,20-JTS53HC-F-P-3,3-LFXTAL OSC VCTCXO 19.2MHZ HCMOS SM30 - Immediate$165.79Vis detaljer
XTAL OSC VCTCXO 20MHZ HCMOS SMDO 20,0-JTS53HC-F-P-3,3-LFXTAL OSC VCTCXO 20MHZ HCMOS SMD28 - Immediate$165.79Vis detaljer
XTAL OSC VCTCXO 19.2MHZ HCMOS SMO 19,20-JTS75HCV-F-P-3,3-1616-08X0-LFXTAL OSC VCTCXO 19.2MHZ HCMOS SM30 - Immediate$185.51Vis detaljer
XTAL OSC VCTCXO 20MHZ HCMOS SMDO 20,0-JTS75HCV-F-P-3,3-1616-08X0-LFXTAL OSC VCTCXO 20MHZ HCMOS SMD0 - Immediate$150.84Vis detaljer
XTAL OSC VCTCXO 10MHZ HCMOS SMDO 10,0-JTS75HCV-F-P-3,3-1616-08X0-LFXTAL OSC VCTCXO 10MHZ HCMOS SMD30 - Immediate$185.51Vis detaljer
Published: 2023-05-22