ST1 S4E Type Connector
ST1 S4E hinge-type connector is ideal for small device applications
JAE's ST1 S4E hinge-type connector is a one-piece external connector for microSD™ cards. It is low in cost and ideal for limited spaces in small device applications such as smartphones and cell phones, e-books, and other handheld devices.
The ST1 S4E is a push-slide structure connector compatible with second reflow due to reduced weight and slim design measuring to 1.9mm in height, 16.3mm in depth, and 14.15mm in width. The balanced EMI control through four hold down grounding points and the locking structure prevents the cover from falling off, making this an ideal connector.
ST1 S4E Type Connector
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Indsættelses-/fjernelsesmetode | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST1W008S4ER1500 | CONN MICRO SD CARD R/A SMD | Stikforbindelse og ejektor | Hængslet låg | 18163 - Immediate | $12.09 | Vis detaljer |