JF08 Series FFC Harness
JAE's JF08 series FFC harness for high-speed transmission
With greater demand for high-speed differential transmission in increasingly higher performance devices, the JAE JF08 series connector harness provides excellent signal integrity performance to support video and data standards such as LVDS, PCI-Express, USB and is ideally suited for the next generation high-speed video interface, V-by-One®*.
The JF08 series mates with both the horizontal and vertical mount JAE FI-R series PCB receptacles.
*V-by-One®HS is the trademark of THine Electronics, Inc.
- Mates with FI-R series connectors
- Strong mechanical lock
- Easy operability with ample mating guides and large side lock buttons
- Ideally suited for the next generation high-speed transmission, V-by-One®HS
- EMI control with shield layer on the FFC and metal shell on the connector
- Microstrip line cable construction for improved impedance matching
- Number of contacts: 41, 51 positions
- Rated current: AC and DC each rated at AC/DC 0.3 A / contact
- Contact resistance: maximum 40 mΩ
- Insulation resistance: minimum of 100 MΩ
- Dielectric withstanding voltage: AC 250 VRMS for one minute
- Pitch: 0.5 mm
- Operating temperature: -40°C to +80°C
- Impedance connector: 100 Ω ±15%; FFC: 100 Ω ±10%
JF08 Series
| Billede | Manufacturer Part Number | Beskrivelse | Længde | Antal positioner | Afstand | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JF08R0R051020UA | CABLE ASSY HI SPEED 51POS 20CM | 7,87" (200,00mm) | 51 | 0,020" (0,50mm) | 1772 - Immediate | Vis detaljer |
![]() | ![]() | JF08R0R051040UA | CABLE ASSY HI SPEED 51POS 40CM | 15,75" (400,00mm) | 51 | 0,020" (0,50mm) | 717 - Immediate | Vis detaljer |
![]() | ![]() | JF08R0R041020UA | CABLE ASSY HI SPEED 41POS 20CM | 7,87" (200,00mm) | 41 | 0,020" (0,50mm) | 286 - Immediate | Vis detaljer |
![]() | ![]() | JF08R0R051030UA | CABLE ASSY HI SPEED 51POS 30CM | 11,81" (300,00mm) | 51 | 0,020" (0,50mm) | 139 - Immediate | Vis detaljer |
![]() | ![]() | JF08R0R041030UA | CABLE ASSY HI SPEED 41POS 30CM | 11,81" (300,00mm) | 41 | 0,020" (0,50mm) | 0 - Immediate | Vis detaljer |
FI-R Series
| Billede | Manufacturer Part Number | Beskrivelse | Type | Antal positioner | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FI-RE41S-VF-R1300 | CONN RCPT 41POS 0.02 GOLD SMD | Kort til kabel/tråd | 41 | 1333 - Immediate | Vis detaljer |
![]() | ![]() | FI-RE41S-HF-R1500 | CONN RCPT 41P 0.02 GOLD SMD R/A | Kort til kabel/tråd | 41 | 7500 - Immediate | Vis detaljer |
![]() | ![]() | FI-RE51S-HF-R1500 | CONN RCPT 51P 0.02 GOLD SMD R/A | Kort til kabel/tråd | 51 | 13256 - Immediate | Vis detaljer |
![]() | ![]() | FI-RE51S-VF-R1300 | CONN RCPT 51POS 0.02 GOLD SMD | Kort til kabel/tråd | 51 | 239 - Immediate | Vis detaljer |
![]() | ![]() | FI-RC3-1B-1E-15000 | CONN 30-36AWG CRIMP GOLD | Krympe | 30-36 AWG | 39180 - Immediate | Vis detaljer |