Square End Mills
Jabil Cutting Tools' square end mills are suitable for both roughing and finishing applications
Jabil Cutting Tools' square end mills are commonly used cutting tools ideal for profiling, slotting, side and face milling, and plunging. They are suitable for both roughing and finishing applications. These square end mills are applicable for working material HRC 50 ±2 machining.
- High precision
- High resistance, low wear
- Mold steel
- Die steel
Square End Mills
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK01004JS | DRILL BIT CARBIDE 1.02MM | 4 - Immediate | $92.69 | Vis detaljer |
![]() | ![]() | DK20004JS | DRILL BIT CARBIDE 2MM | 5 - Immediate | $97.89 | Vis detaljer |
![]() | ![]() | DK04003JS | DRILL BIT CARBIDE 4MM | 33 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | DK03017JS | DRILL BIT CARBIDE 3MM | 1 - Immediate | $111.14 | Vis detaljer |
![]() | ![]() | DK01003JS | DRILL BIT CARBIDE 1MM | 85 - Immediate | $87.05 | Vis detaljer |
![]() | ![]() | DK06032JS | DRILL BIT CARBIDE 6MM | 42 - Immediate | $148.80 | Vis detaljer |