CBN Cutting Tools
Jabil Cutting Tools' long-lasting high-precision CBN radius endmill for mold steel has a longer tool life than a carbide cutter
Jabil Cutting Tools' CBN cutting tools are commonly used for high hardness material or fine finishing. CBN is the second hardest known material after synthetic diamond due to its high heat resistance. These tools are applicable for working material mold steel HRC 50-68 finishing machining.
- High resistance, low wear
- Better fine finishing
- Longer tool life than carbide cutter
- Mold steel
- High-speed steel
- Die steel
- Stainless steel
- Alloy steel
- Hardening steel
- Sintered metals
- Cast iron
CBN Cutting Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK02006ZO | DRILL BIT CARBIDE 2MM | 25 - Immediate | $1,064.93 | Vis detaljer |
![]() | ![]() | DK00602ZO | DRILL BIT CARBIDE 0.6MM | 25 - Immediate | $1,115.40 | Vis detaljer |
![]() | ![]() | DK02003ZO | DRILL BIT CARBIDE 2MM | 25 - Immediate | $1,154.07 | Vis detaljer |
![]() | ![]() | DK01001ZO | DRILL BIT CARBIDE 1.02MM | 24 - Immediate | $1,037.67 | Vis detaljer |
![]() | ![]() | DK01002ZO | DRILL BIT CARBIDE 1.02MM | 25 - Immediate | $1,115.40 | Vis detaljer |