Ball End Mills
Jabil Cutting Tools' high precision ball end mills are ideal for mold steel and die steel
Jabil Cutting Tools' ball end mills produce a radius at the bottom of pockets and slots used for contour milling, shallow slotting, and pocketing. These ball end mills are applicable for working material HRC 50±2 machining.
- High precision
- High resistance, low wear
- Mold steel
- Die steel
Ball End Mills
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK30001JS | DRILL BIT CARBIDE 6MM | 33 - Immediate | $134.32 | Vis detaljer |
![]() | ![]() | DK01002JS | DRILL BIT CARBIDE 1.02MM | 20 - Immediate | $101.85 | Vis detaljer |
![]() | ![]() | DK00610JS | DRILL BIT CARBIDE 0.6MM | 58 - Immediate | $92.98 | Vis detaljer |
![]() | ![]() | DK10006JS | DRILL BIT CARBIDE 2MM | 50 - Immediate | $101.72 | Vis detaljer |
![]() | ![]() | DK01005JS | DRILL BIT CARBIDE 1.02MM | 0 - Immediate | $98.38 | Vis detaljer |
![]() | ![]() | DK02006JS | DRILL BIT CARBIDE 2MM | 49 - Immediate | $101.72 | Vis detaljer |
![]() | ![]() | DK02007JS | DRILL BIT CARBIDE 2MM | 43 - Immediate | $96.96 | Vis detaljer |
![]() | ![]() | DK00601JS | DRILL BIT CARBIDE 0.4MM | 92 - Immediate | $93.43 | Vis detaljer |
![]() | ![]() | DK00403JS | DRILL BIT CARBIDE 0.4MM | 291 - Immediate | $84.88 | Vis detaljer |
![]() | ![]() | DK04001JS | DRILL BIT CARBIDE 4MM | 42 - Immediate | $156.12 | Vis detaljer |
![]() | ![]() | DK03001JS | DRILL BIT CARBIDE 3MM | 39 - Immediate | $132.52 | Vis detaljer |