SV6050xA2 Series 50 A High Junction Temperature SCRs

IXYS’ high temperature SCRs with a high dv/dt performance of 1000/µs and surge capability of 550 A at 60 Hz half cycle

Image of IXYS' SV6050xA2 Series 50 A High Junction Temperature SCRsIXYS’ SV6050xA2 series high temperature SCRs are ideal for unidirectional switch applications such as phase controls, motor speed controls, solid state relays (SSR), and inrush current controllers.

Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5 V potential.

Features
  • Halogen-free and RoHS compliant
  • Maximum junction temperature: +150°C
  • High dv/dt performance up to 1000/µs
  • Surge capability up to 550 A at 60 Hz half cycle
  • AEC-Q101 qualified
Applications
  • Unidirectional switch applications
  • Phase controls
  • Motor speed controls
  • SSR
  • Inrush current controllers

SV6050xA2 Series 50 A High Junction Temperature SCRs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SCR 600V 50A TO-263 (D2PAK)SV6050NA2RPSCR 600V 50A TO-263 (D2PAK)434 - Immediate$59.72Vis detaljer
SCR 600V 50A TO-220ABSV6050RA2TPSCR 600V 50A TO-220AB990 - Immediate$58.33Vis detaljer
SCR 600V 50A TO-263 (D2PAK)SV6050NA2TPSCR 600V 50A TO-263 (D2PAK)996 - Immediate$58.77Vis detaljer
Published: 2022-06-08