DCK Series SiC Schottky Barrier Diodes
IXYS, A Littelfuse Technology DCK series 650 V and 1200 V SiC Schottky barrier diodes have positive temperature coefficients for safe operation and ease of paralleling
IXYS, A Littelfuse Technology DCK series of silicon carbide (SiC) Schottky diodes have negligible reverse recovery current, high surge capability, and a maximum operating junction temperature of +175°C.
IXYS, A Littelfuse Technology DCK series 650 V (10 A and 20 A) and 1200 V (10 A, 15 A, 20 A, 30 A, and 40 A) SiC Schottky barrier diodes (SBD) in TO-220-2L, TO-247-2L, and TO-247-3L packages are available in single and common cathode configurations. Littelfuse SiC SBDs enable power electronic systems to achieve higher efficiency, high switching frequencies, and increased power density compared to silicon-based solutions. They are engineered with advanced designs to reduce power losses while maintaining excellent switching performance. This makes them suitable for high-frequency, high-efficiency Power management applications like switch mode power supplies, solar inverters, PV inverters, power factor correction, AC/DC converters, and motor drives, and where improvements in efficiency, reliability, and thermal management are desired.
- Positive temperature coefficient for safe operation and ease of paralleling
- +175°C maximum operating junction temperature
- High surge current capability
- Extremely fast, temperature-independent switching behavior
- Dramatically reduced switching losses compared to Si based diodes
- Boost diodes in PFC or DC/DC stages
- Switch-mode power supplies
- Uninterruptible power supplies
- Solar inverters
- Industrial motor drives
- Battery chargers
- High-speed rectification
DCK Series SiC Schottky Barrier Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCK10I1200HA | SIC SCHOTTKY DIODE 1200V 10A TO- | 435 - Immediate 450 - Factory Stock | $36.90 | Vis detaljer |
![]() | ![]() | DCK10I1200PA | SIC SCHOTTKY DIODE 1200V 10A TO- | 1000 - Immediate | $35.19 | Vis detaljer |
![]() | ![]() | DCK10I650HA | SIC SCHOTTKY DIODE 650V 10A TO-2 | 450 - Immediate 4590 - Factory Stock | $28.66 | Vis detaljer |
![]() | ![]() | DCK10I650PA | SIC SCHOTTKY DIODE 650V 10A TO-2 | 1000 - Immediate | $27.33 | Vis detaljer |
![]() | ![]() | DCK15I1200HA | SIC SCHOTTKY DIODE 1200V 15A TO- | 450 - Immediate | $42.86 | Vis detaljer |
![]() | ![]() | DCK20C1200HB | SIC SCHOTTKY DIODE COMMON CATHOD | 447 - Immediate | $48.12 | Vis detaljer |
![]() | ![]() | DCK20C650HB | SIC SCHOTTKY DIODE COMMON CATHOD | 450 - Immediate | $41.27 | Vis detaljer |
![]() | ![]() | DCK20I1200HA | SIC SCHOTTKY DIODE 1200V 20A TO- | 442 - Immediate | $47.04 | Vis detaljer |
![]() | ![]() | DCK20I650HA | SIC SCHOTTKY DIODE 650V 20A TO-2 | 448 - Immediate | $40.77 | Vis detaljer |
![]() | ![]() | DCK30C1200HB | SIC SCHOTTKY DIODE COMMON CATHOD | 450 - Immediate | $55.79 | Vis detaljer |
![]() | ![]() | DCK30I1200HA1 | SIC SCHOTTKY DIODE 1200V 30A TO- | 0 - Immediate | $54.46 | Vis detaljer |
![]() | ![]() | DCK40C1200HB | SIC SCHOTTKY DIODE COMMON CATHOD | 350 - Immediate | $77.35 | Vis detaljer |
![]() | ![]() | DCK40I1200HA | SIC SCHOTTKY DIODE 1200V 40A TO- | 444 - Immediate | $77.09 | Vis detaljer |