450 V to 900 V Switchable Current Regulators – S-Class Series

IXYS' S-class series switchable current regulators simplify start-up circuit applications

Image of IXYS' 450 V – 900 V Switchable Current Regulators – S-Class Series IXYS, a Littelfuse Technology, introduces a family of switchable current regulators that are useful and versatile devices targeted for use in communications, networking, and power conversion circuits. Current regulators (or current sources) are traditionally made up of resistors and other discrete active components. They are used extensively in the design of high-performance analog and mixed-signal circuits and systems. With the introduction of simple to use switchable three-terminal current regulators, board level system designers can now simplify their circuits for applications like start-up circuits for switch mode power supplies (SMPS) and soft start-up circuits.

Features
  • 40 W continuous dissipation
  • International standard packages JEDEC TO-220 and TO-252
  • On/Off switchable current source
Applications
  • Start-up circuits for SMPS
  • Highly stable voltage sources
  • Surge limiters and voltage protection
  • Instantaneously reacting resettable fuses
  • Soft start-up circuits

S-Class Series

BilledeManufacturer Part NumberBeskrivelseRegistreringsmetodeTilgængeligt antal PrisVis detaljer
IC CURRENT REGULATOR TO220-3IXCP10M45SIC CURRENT REGULATOR TO220-3-864 - Immediate
550 - Factory Stock
$20.64Vis detaljer
IC CURRENT REGULATOR TO220-3IXCP10M90SIC CURRENT REGULATOR TO220-3-2640 - Immediate
2100 - Factory Stock
$28.42Vis detaljer
IC CURRENT REGULATOR TO252AAIXCY10M90S-TRLIC CURRENT REGULATOR TO252AA-7565 - Immediate$28.42Vis detaljer
IC CURRENT REGULATOR TO252AAIXCY10M45SIC CURRENT REGULATOR TO252AA-1718 - Immediate$19.55Vis detaljer
IC CURRENT REGULATOR TO252AAIXCY10M90SIC CURRENT REGULATOR TO252AA-7857 - Immediate$28.42Vis detaljer
Published: 2022-04-18