Low Voltage Error Amplifier with 350 V Darlington Transistor – IX9915 Series
IXYS, a Littelfuse Technology offers multipurpose product design in an error amplifier with a 350 V Darlington transistor
IXYS, a Littelfuse Technology offers multipurpose product design with the IX9915 low-voltage error amplifier integrated with a precision reference and a 350 V Darlington pair transistor in a single package. The error amplifier features a 1.3 V to 12.5 V supply voltage range over temperature. The Darlington transistor offers a breakdown voltage of 350 V. The integrated combination of a 4-terminal 431 type shunt regulator and a high voltage Darlington transistor is ideal for use in LED lamp bleeder control circuits.
- Precision reference, error amplifier, and a high voltage Darlington transistor in a single package
- 1.299 V ±1% reference at +25°C (±1.5% at -40°C to +85°C)
- Error amplifier supply voltage range: 1.3 V to 12.5 V overtemperature
- Breakdown voltage of Darlington transistor: 350 V
- LED lamps
- Low voltage power supply feedback
- AC-to-DC off-line power supplies
- DC-to-DC converters
IX9915 Series Amplifier with 350 V Darlington Transistor
| Billede | Manufacturer Part Number | Beskrivelse | Pakke/hus | Leverandørs enhedspakning | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IX9915N | IC AMPLIFIER 8SOIC | 8-SOIC (0,154", 3,90mm bredde) | 8-SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |