Dual 5 A Gate Driver IC for Power MOSFETs and IGBTs: IX4340UE

IXYS, a Littelfuse Technology's IX4340UE has two outputs that can be paralleled for higher current applications

Image of IXYS's Dual 5 A Gate Driver IC for Power MOSFETs and IGBTs: IX4340UEIXYS Integrated Circuits, a Littelfuse Technology, features the IX4340UE dual 5 A gate driver IC. It features two high current outputs, both capable of sourcing and sinking up to 5 A. Both outputs have an absolute maximum voltage rating of 20 V. With matched propagation delays, the identical output drivers can be connected in parallel for higher current applications. The low-cost IX4340UE is well suited for driving power MOSFETs and IGBTs in high power SMPS applications, power inverters, DC to DC converters, and motor controls.

Features
  • Two independent drivers, each capable of sourcing and sinking 5 A
  • CMOS and TTL compatible inputs
  • Independent enable for each driver
  • 5 V to 20 V supply voltage range
  • -40°C to +125°C extended operating temperature range
Applications
  • Switch-mode power supplies
  • DC/DC converters
  • Motor controllers
  • Power inverters

Dual 5 A Gate Driver IC for Power MOSFETs and IGBTs: IX4340UE

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR LOW-SIDE 8TSSOPIX4340UETRIC GATE DRVR LOW-SIDE 8TSSOP6250 - Immediate
5000 - Factory Stock
$7.67Vis detaljer
Published: 2020-01-03