i.MX 8 QM/QP Qseven System on Module

iWave Systems' i.MX 8 QM/QP Qseven system on module (SOM) offers maximum performance with higher efficiency for complex embedded applications

Image of iWave's i.MX 8 QM/QP Qseven System on Module iWave Systems' i.MX 8 QM (QuadMax) and QP (QuadPlus) Qseven SOM integrates Cortex®-A72, Cortex-A53, and Cortex-M4F cores, dual GPU systems, 4K H.265 capable VPU, and dual failover-ready display controllers. It supports one Gigabit Ethernet PHY, USB 3.0 HUB, and IEEE 802.11 a/b/g/n/ac/ax Wi-Fi and BT 5.0 module.

Specifications
  • CPU
    • i.MX 8 Quad Max: 2x Cortex-A72, 4x Cortex-A53, 1x Cortex-M4, and 1x Cortex-M4F
    • i.MX 8 Quad Plus: 1x Cortex-A72, 4x Cortex-A53, 1x Cortex-M4, and 1x Cortex-M4F
  • 4 GB LPDDR4 expandable up to 8 GB
  • 16 GB eMMC Flash expandable up to 256 GB
  • Flex SPI Flash (optional)
  • MicroSD slot (optional)
  • IEEE 802.11 a/b/g/n/ac/ax Wi-Fi 5 and BT 5.2
Features
  • i.MX 8 QM/QP SoC with 64-bit Armv8 architecture
  • Multi-OS platform support
  • 10+ years of product longevity program
  • 1000/100/10 Mbps Ethernet
  • Qseven v2.1 compatible SOM
Applications
  • Intelligent industrial control systems
  • Industrial human-machine interface
  • Ultraportable devices
  • Home energy management systems
  • Portable medical devices
  • 4K digital signage
  • Media streaming
  • Augmented and virtual reality
  • Home automation and entertainment
  • Drones
  • Secure POS and video and analytics

i.MX 8 QM/QP Qseven System on Module

BilledeManufacturer Part NumberBeskrivelseCentral processorAntal kernerEthernetTilgængeligt antal PrisVis detaljer
I.MX 8QUADMAX QSEVEN SOMIW-G27M-Q7QM-4L004G-E016G-BICI.MX 8QUADMAX QSEVEN SOMARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F810/100/1000Mbps250 - Marketplace$385.10Vis detaljer
Published: 2024-08-13