iG-G57 Versal™ AI Edge

iWave Versal AI Edge powered system on module (SOM) offers an integrated AI engine and programmable compute

Image of iWave iG-G57 Versal™ AI EdgeThe iWave iG-G57 Versal AI Edge delivers high-performance AI/ML processing, efficient power and thermal management, and dual-core Arm® processors for safety-critical applications. Ready for real-time inferencing and deep learning, it is fully compatible with upcoming iWave VE2202, VE2102, and VE2002 devices that are helping bring next-generation AI solutions to users’ edge deployments.

Features and Benefits
  • AMD Versal AI Edge/Prime series with the (SFVA784 package)
  • Dual-core Arm Cortex®-A72, dual-core Arm Cortex-R5F
  • 4K HDMI 2.0 and 12 G SDI video input/output via HDMI and HD BNC connectors
  • 8 x GTYP transceivers (up to 32 Gbps)
  • 4 GB LPDDR4 memory,16 GB eMMC Flash, and 256 MB QSPI Flash
  • 50 mm x 60 mm (REN form factor) for seamless integration
  • Programmable network on chip (NoC)
  • Integrated PMIC with RTC for efficient power management
  • High-speed connectivity: PCIe® Gen4, USB 3.2, and Gigabit Ethernet
  • Dual MIPI-CSI and dual MIPI-DSI interfaces for camera and display support
  • Secure boot and cryptographic engine for enhanced security
  • 328K logic cells, ~150K LUTs
  • Efficient power and thermal management, industrial-grade reliability, and long product lifecycle (10 to 15 years)
Applications
  • ADAS and automated drive
  • Artificial intelligence and machine learning

Development Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
VERSAL AI EDGE VE2302 SOC DEVKITIW-G57D-2302-4L004G-E016G-LCBVERSAL AI EDGE VE2302 SOC DEVKIT1 - Immediate$19,301.94Vis detaljer
Published: 2025-11-13