Ultra-High Temp Micro-MDM F300 Connectors
ITT Cannon rugged microminiature connectors are rated to +230°C
Engineered for extreme environments, ITT Cannon ultra-high temperature Micro-MDM F300 connectors deliver reliable performance in operating conditions up to +230°C. Built with high-performance micro twist pin and socket contacts, these microminiature connectors feature stainless steel shells (passivated only), special high-temperature insulating materials, and nickel-plated copper wire with PTFE jacketing per M22759/87.
Designed in accordance with MIL-DTL-83513, the F300 series is ideal for mission-critical cable-to-cable interconnects where thermal endurance, reliability, and size constraints are key. With a proven 500 mating cycle durability, the F300 offers dependable operation in oil and gas, aerospace, military, and industrial sectors.
- MIL-DTL-83513 compliant microminiature connector
- Operates at +230°C for 500 continuous hours
- Stainless steel shell with passivated finish
- High-temp LCP (liquid crystal polymer) insulator
- Nickel-plated copper wire with PTFE jacket (M22759/87)
- Reliable micro twist pin and socket contact system
- -55°C to +230°C operating temperature range
- Designed for rugged cable-to-cable interconnects
- 500 mating cycle durability
- Oil and gas exploration and monitoring
- Aerospace propulsion and avionics
- Defense and military ground systems
- Transportation and heavy industrial equipment
- High-temperature, harsh environment electronics
- Smart weapons and ordnance
Ultra-High Temp Micro-MDM F300 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDM-9PR074B-F300 | CONN MICRO-D PLUG 9POS | 10 - Immediate | $1,202.25 | Vis detaljer |
![]() | ![]() | MDM-9SR074B-F300 | CONN MICRO-D RCPT 9POS | 10 - Immediate | $1,409.19 | Vis detaljer |
![]() | ![]() | MDM-15PR074B-F300 | CONN MICRO-D PLUG 15POS | 8 - Immediate | $1,507.65 | Vis detaljer |
![]() | ![]() | MDM-21PR074B-F300 | CONN MICRO-D PLUG 21POS | 10 - Immediate | $1,778.12 | Vis detaljer |
![]() | ![]() | MDM-25PR074B-F300 | CONN MICRO-D PLUG 25POS | 10 - Immediate | $1,988.60 | Vis detaljer |
![]() | ![]() | MDM-9PR074P-F300 | CONN MICRO-D PLUG 9POS | 10 - Immediate | $1,313.58 | Vis detaljer |
![]() | ![]() | MDM-9PR074K-F300 | CONN MICRO-D PLUG 9POS | 0 - Immediate | $2,128.85 | Vis detaljer |
![]() | ![]() | MDM-9SR074P-F300 | CONN MICRO-D RCPT 9POS | 10 - Immediate | $1,519.00 | Vis detaljer |
![]() | ![]() | MDM-15PR074P-F300 | CONN MICRO-D PLUG 15POS | 8 - Immediate | $1,616.76 | Vis detaljer |
![]() | ![]() | MDM-9SR074K-F300 | CONN MICRO-D RCPT 9POS | 0 - Immediate | $2,429.49 | Vis detaljer |
![]() | ![]() | MDM-15SR074B-F300 | CONN MICRO-D RCPT 15POS | 6 - Immediate | $1,742.55 | Vis detaljer |
![]() | ![]() | MDM-15PR074K-F300 | CONN MICRO-D PLUG 15POS | 0 - Immediate | $2,450.22 | Vis detaljer |
![]() | ![]() | MDM-15SR074P-F300 | CONN MICRO-D RCPT 15POS | 10 - Immediate | $1,850.20 | Vis detaljer |
![]() | ![]() | MDM-21PR074P-F300 | CONN MICRO-D PLUG 21POS | 9 - Immediate | $1,885.64 | Vis detaljer |
![]() | ![]() | MDM-15SR074K-F300 | CONN MICRO-D RCPT 15POS | 0 - Immediate | $2,914.88 | Vis detaljer |
![]() | ![]() | MDM-21PR074K-F300 | CONN MICRO-D PLUG 21POS | 0 - Immediate | $2,966.80 | Vis detaljer |
![]() | ![]() | MDM-21SR074B-F300 | CONN MICRO-D RCPT 21POS | 10 - Immediate | $2,033.81 | Vis detaljer |
![]() | ![]() | MDM-25PR074P-F300 | CONN MICRO-D PLUG 25POS | 10 - Immediate | $2,094.99 | Vis detaljer |
![]() | ![]() | MDM-21SR074P-F300 | CONN MICRO-D RCPT 21POS | 10 - Immediate | $2,140.00 | Vis detaljer |
![]() | ![]() | MDM-31PR074B-F300 | CONN MICRO-D PLUG 31POS | 10 - Immediate | $2,204.67 | Vis detaljer |