Cannon IT Series Connectors

ITT Cannon's cable-to-cable connector solutions are available in standard N-Seal and reduced diameter E-Seal variants

Image of ITT Cannon's IT Series ConnectorsITT Cannon's IT series is an environmentally-sealed cable-to-cable connector solution that incorporates thermoplastic housings, silicone rubber seals, and wedge locks that deliver rugged performance and superior resistance to moisture and temperature extremes. The series features an integral latching system that provides visual and audible feedback and stamped and machined size 16 (13 A max.) contacts that require no special tools for insertion and extraction.

Featuring multiple keying options and available in a variety of layouts, the IT series is intermateable with comparable existing industry solutions that incorporate standard and enhanced seal retention designs.

Features
  • Snap-on endcaps that are removable and serviceable in the field
  • Accepts contact size 16 (13 A)
  • Minimum mating cycles: 200 mating cycles (stamped contacts) and 100 mating cycles (machined contacts)
  • Wire range: 24 AWG to 12 AWG (0.25 mm² to 2.50 mm²)
  • Operating temperature range: -55°C to +125°C
  • Environmentally sealed: IP67, IP68, and IP6K9K (when mated)
  • Available in standard N-Seal and reduced diameter E-Seal variants
  • No special tools are required
  • Compatible and intermateable with existing industry solutions
Applications
  • Off-road vehicles
  • Trucks and buses
  • Agricultural equipment
  • Outdoor electronics

Cannon IT Series Connectors - Contacts

BilledeManufacturer Part NumberBeskrivelseKontakttermineringKontaktfinishKontaktfinishs tykkelseTilgængeligt antal PrisVis detaljer
CONTACT PIN - NICKEL STAMPED 18-IT16-P00CONTACT PIN - NICKEL STAMPED 18-KrympeNikkel-7192 - Immediate$1.61Vis detaljer
CONTACT PIN - NICKEL STAMPED 20-IT16-P10CONTACT PIN - NICKEL STAMPED 20-KrympeNikkel-6385 - Immediate$1.74Vis detaljer
CONTACT SOCKET - NICKEL STAMPEDIT16-S00CONTACT SOCKET - NICKEL STAMPEDKrympeNikkel-2220 - Immediate$2.76Vis detaljer
CONTACT PIN - GOLD STAMPED 20-16IT16-P12CONTACT PIN - GOLD STAMPED 20-16KrympeGuldFlash0 - ImmediateSee Page for PricingVis detaljer

Cannon IT Series Connectors - Housings

BilledeManufacturer Part NumberBeskrivelseKontakttypeAntal positionerFarveTilgængeligt antal PrisVis detaljer
CONN RCPT HSG 2POSIT04-2P-006CONN RCPT HSG 2POSHanben2Sort4778 - Immediate$4.95Vis detaljer
CONN RCPT HSG 2POSIT04-2P-002-NCONN RCPT HSG 2POSHanben2Grå0 - ImmediateSee Page for PricingVis detaljer
CONN PLUG HSG 2POSIT06-2S-002CONN PLUG HSG 2POSHunfatning2Grå0 - ImmediateSee Page for PricingVis detaljer
CONN RCPT HSG 2POSIT04-2P-006-NCONN RCPT HSG 2POSHanben2Sort0 - ImmediateSee Page for PricingVis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterTilgængeligt antal PrisVis detaljer
WEDGELOCK 2POSRECEP GREENIW2PWEDGELOCK 2POSRECEP GREENIT-serien0 - ImmediateSee Page for PricingVis detaljer
WEDGELOCK 3POS RECEP GREENIW3PWEDGELOCK 3POS RECEP GREENIT-serien4804 - Immediate$1.09Vis detaljer
WEDGELOCK 4POS RECEP GREENIW4PWEDGELOCK 4POS RECEP GREENIT-serien5980 - Immediate$1.16Vis detaljer
WEDGELOCK 2POS PLUG ORANGEIW2SWEDGELOCK 2POS PLUG ORANGEIT-serien3174 - Immediate$1.22Vis detaljer
WEDGELOCK 3POS PLUG ORANGEIW3SWEDGELOCK 3POS PLUG ORANGEIT-serien4836 - Immediate$1.29Vis detaljer
WEDGELOCK 4POS PLUG GREENIW4SWEDGELOCK 4POS PLUG GREENIT-serien4811 - Immediate$1.35Vis detaljer
WEDGELOCK 6POS RECEP GREENIW6PWEDGELOCK 6POS RECEP GREENIT-serien4671 - Immediate$1.41Vis detaljer
WEDGELOCK 6POS PLUG GREENIW6SWEDGELOCK 6POS PLUG GREENIT-serien4981 - Immediate$1.54Vis detaljer
WEDGELOCK 8POS PLUG GREENIW8SWEDGELOCK 8POS PLUG GREENIT-serien4993 - Immediate$2.06Vis detaljer
WEDGELOCK 12POS RECEP GREENIW12PWEDGELOCK 12POS RECEP GREENIT-serien4119 - Immediate$2.31Vis detaljer
WEDGELOCK 12POS PLUG GREENIW12SWEDGELOCK 12POS PLUG GREENIT-serien4732 - Immediate$2.51Vis detaljer
WEDGELOCK 8POS RECEP GREENIW8PWEDGELOCK 8POS RECEP GREENIT-serien4919 - Immediate$1.99Vis detaljer
Updated: 2025-03-07
Published: 2022-05-09