IT6900A Series DC Power Supply

ITECH's wide range of programmable power supplies have built-in standard RS232, USB, support SCPI protocol

Image of ITECH IT6900A Series DC Power SupplyITECH's IT6900A series wide range of programmable power supplies have built-in standard RS232 and USB, support SCPI protocol, facilitate remote control, industrial PLC control, and the formation of an intelligent test platform. Remote compensation terminals avoid the problem of inaccurate testing caused by voltage drops on the wire. Low ripple, low noise, and a built-in digital voltmeter make IT6900A easy for external measurement. It can be used in DC-DC power supply modules, battery charging, sensors, and other test areas.

Features
  • VFD display
  • Adjust voltage and current via knob or numerical keypad
  • High accuracy and high resolution
  • Adjust digital step value via cursor
  • Output according to voltage and current programmed
  • Output timer (0.1 S ~ 99999.9 S) function
  • Low ripple and low noise
  • Remote sense function
  • Overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP) functions
  • Intelligent fan control
  • Rich SCPI instructions to facilitate the formation of intelligent test platforms
  • Support front and rear panel output
  • Optional external analog function

IT6900A Series DC Power Supply

BilledeManufacturer Part NumberBeskrivelseAntal outputSpænding - OutputTilgængeligt antal PrisVis detaljer
60V/10A/200W DC PWS WIDE RANGEIT6932A60V/10A/200W DC PWS WIDE RANGE10 – 60V3 - Immediate$5,264.60Vis detaljer
60V/15A/360W DC PWS SINGLE-OUTPUIT6942A60V/15A/360W DC PWS SINGLE-OUTPU10 – 60V5 - Immediate$6,380.58Vis detaljer
60V/25A/600W DC PWS AUTO RANGEIT6952A60V/25A/600W DC PWS AUTO RANGE10 – 60V9 - Immediate$9,686.73Vis detaljer
150V/10A/600 PROG DC PWS PLC DVMIT6953A150V/10A/600 PROG DC PWS PLC DVM10 – 150V7 - Immediate$11,256.73Vis detaljer
60V/5A/100W PROG DC PWS FAN CTRLIT6922A60V/5A/100W PROG DC PWS FAN CTRL10 – 60V0$4,229.57Vis detaljer
Published: 2023-03-09