DDR3 SDRAM
ISSI offers its DDR3 SDRAM with up to 2133 Mbps data rate
With one of the broadest offerings of DRAM products in the industry, ISSI offers a high-quality solution for a variety of applications. ISSI's standard flow includes 100% burn-in, hot, and cold temperature testing. Their commitment to long-term support of DRAM products makes them ideal in automotive, industrial, medical, and communications, where longevity is key. The ISSI DRAM portfolio includes EDO/FP, SDR, DDR, DDR2, mobile SDR, mobile DDR, RLDRAM® 2/3 memory, and now DDR3.
| Features | ||
|
|
| Applications | ||
|
|
DDR3 SDRAM
| Billede | Manufacturer Part Number | Beskrivelse | Organisering af hukommelse | Hukommelsesinterface | Spænding - Forsyning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IS43TR16128BL-125KBL | IC DRAM 2GBIT PARALLEL 96TWBGA | 128M x 16 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16256AL-125KBL | IC DRAM 4GBIT PARALLEL 96TWBGA | 256M x 16 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16512AL-125KBLI | IC DRAM 8GBIT PARALLEL 96LFBGA | 512M x 16 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16640BL-125JBL | IC DRAM 1GBIT PARALLEL 96TWBGA | 64M x 16 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16128B-15HBL | IC DRAM 2GBIT PAR 96TWBGA | 128M x 16 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR85120A-125KBL | IC DRAM 4GBIT PARALLEL 78TWBGA | 512M x 8 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16512A-125KBL | IC DRAM 8GBIT PARALLEL 96LFBGA | 512M x 16 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16640B-125JBL | IC DRAM 1GBIT PARALLEL 96TWBGA | 64M x 16 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR81280B-125JBL | IC DRAM 1GBIT PAR 78TWBGA | 128M x 8 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR81280BL-125JBL | IC DRAM 1GBIT PAR 78TWBGA | 128M x 8 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16128BL-15HBL | IC DRAM 2GBIT PAR 96TWBGA | 128M x 16 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR16640BL-125JBLI | IC DRAM 1GBIT PARALLEL 96TWBGA | 64M x 16 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR82560B-125KBLI | IC DRAM 2GBIT PARALLEL 78TWBGA | 256M x 8 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR85120A-125KBLI | IC DRAM 4GBIT PARALLEL 78TWBGA | 512M x 8 | Parallel | 1,425V – 1,575V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IS43TR85120AL-125KBLI | IC DRAM 4GBIT PARALLEL 78TWBGA | 512M x 8 | Parallel | 1,283V – 1,45V | 0 - Immediate | See Page for Pricing | Vis detaljer |