IVT-S Current, Voltage, and Temperature Sensors
Isabellenhuette intelligent, digital shunt-based current, voltage, and temperature IVT-S sensors for battery management systems (BMS)
Isabellenhuette IVT-S offers up to eight measurements from a single compact sensor. They are intelligent, digital shunt-based current, voltage, and temperature sensors for battery management systems (BMS). IVT-S sensors offer full temperature compensation and calibration over the lifetime of the component. They have galvanic isolation of up to 1000 VDC, five nominal current sensing ranges between ±100 A and ±2,500 A, and high accuracy range of 0.4%. Additionally, the sensors have three high-voltage channels, an amperage and coulomb counter, automotive qualification, and extensive error detection/diagnostic features.
- Up to three voltage measurement channels
- 12 V and 24 V application
- Current range up to ±2,500 A
- Voltage range up to ±1,200 V
- 16-bit analog-digital converter (ADC)
- Continually stored log data
- Basis isolation DC voltage 1,000 V
- Communication-based on CANbus 2.0
- CANbus database container (DBC) available
- Output rate: 1 kHz
- Fuel cells
- Transportation systems
- Traction battery systems
- Battery and storage-based applications:
- Hybrid and full electric devices
- UPS systems
- Electrical energy storage systems
IVT-S Current, Voltage, and Temperature Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IVT-S-2K5-U3-I-CAN2-12/24 | CURRENT SENSOR SHUNT 2500A | 117 - Immediate | $3,019.23 | Vis detaljer |
![]() | ![]() | IVT-S-1K-U3-I-CAN1-12/24 | CURRENT SENSOR SHUNT 1000A | 52 - Immediate | $2,871.70 | Vis detaljer |
![]() | ![]() | IVT-S-300-U3-I-CAN2-12/24 | CURRENT SENSOR SHUNT 300A | 116 - Immediate | $2,856.93 | Vis detaljer |
![]() | ![]() | IVT-S-500-U3-I-CAN2-12/24 | CURRENT SENSOR SHUNT 500A | 367 - Immediate | $2,886.48 | Vis detaljer |
![]() | ![]() | IVT-S-1K-U0-I-CAN2-12/24 | CURRENT SENSOR SHUNT 1000A | 44 - Immediate | $2,493.84 | Vis detaljer |
![]() | ![]() | IVT-S-300-U3-I-CAN1-12/24 | CURRENT SENSOR SHUNT 300A | 43 - Immediate | $2,812.42 | Vis detaljer |
![]() | ![]() | IVT-S-1K-U3-I-CAN2-12/24 | CURRENT SENSOR SHUNT 1000A | 196 - Immediate | $2,916.08 | Vis detaljer |
![]() | ![]() | IVT-S-300-U0-I-CAN2-12/24 | CURRENT SENSOR SHUNT 300A | 30 - Immediate | $2,424.61 | Vis detaljer |
![]() | ![]() | IVT-S-100-U3-I-CAN2-12/24 | CURRENT SENSOR SHUNT 100A | 259 - Immediate | $2,827.26 | Vis detaljer |
![]() | ![]() | IVT-S-100-U3-I-CAN1-12/24 | CURRENT SENSOR SHUNT 100A | 0 - Immediate | $2,024.45 | Vis detaljer |
![]() | ![]() | IVT-S-2K5-U3-I-CAN1-12/24 | CURRENT SENSOR SHUNT 2500A | 0 - Immediate | $2,170.85 | Vis detaljer |
![]() | ![]() | IVT-S-500-U3-I-CAN1-12/24 | CURRENT SENSOR SHUNT 500A | 0 - Immediate | $2,069.56 | Vis detaljer |
![]() | ![]() | IVT-S-1K-U0-I-CAN1-12/24 | CURRENT SENSOR SHUNT 1000A | 0 - Immediate | $1,761.93 | Vis detaljer |
![]() | ![]() | IVT-S-500-U0-I-CAN2-12/24 | CURRENT SENSOR SHUNT 500A | 0 - Immediate | $1,776.48 | Vis detaljer |
![]() | ![]() | IVT-S-100-U0-I-CAN1-12/24 | CURRENT SENSOR SHUNT 100A | 0 - Immediate | $1,678.76 | Vis detaljer |
![]() | ![]() | IVT-S-300-U0-I-CAN1-12/24 | CURRENT SENSOR SHUNT 300A | 0 - Immediate | $1,708.72 | Vis detaljer |
![]() | ![]() | IVT-S-2K5-U0-I-CAN2-12/24 | CURRENT SENSOR SHUNT 2500A | 0 - Immediate | $1,903.11 | Vis detaljer |
![]() | ![]() | IVT-S-2K5-U0-I-CAN1-12/24 | CURRENT SENSOR SHUNT 2500A | 12 - Immediate | $2,568.27 | Vis detaljer |
![]() | ![]() | IVT-S-100-U0-I-CAN2-12/24 | CURRENT SENSOR SHUNT 100A | 0 - Immediate | $1,723.60 | Vis detaljer |
![]() | ![]() | IVT-S-500-U0-I-CAN1-12/24 | CURRENT SENSOR SHUNT 500A | 0 - Immediate | $1,732.58 | Vis detaljer |