18021 Series Floating Bottom-Entry Socket

IRISO's socket features a floating self-alignment feature accommodating multiple connector pairs in one pair of PCBs

Image of IRISO's 18021 Series Floating Bottom Entry SocketIriso's 18021 series features a floating bottom-entry socket for the pin header with a pitch of 2.54 mm and a 0.64 mm mating pin. The bottom-entry mating structure is suitable for stacking PCBs. Shifting from a connector with a manual soldering process to this connector allows the reduction of the soldering process and the increase of contact reliability.

This series features IRISO’s proprietary Z-Move™ technology which is designed to accommodate the motion that causes fretting contacts. The mated contact is often damaged by fretting caused by resonated PCBs vibration. Z-Move terminals are designed to keep steady contact.

Also featured in this series is a floating/self-alignment function. This allows for a mating positional error of ±0.5 mm nominal in the X and Y directions for assembly. The connector allows ±0.5 mm floating in the X and Y directions and ±0.4 mm in the Z direction which accommodates multiple connector pairs in one pair of PCBs.

Applications
  • Automotive
  • Car electronics
  • Car cockpits
  • Vehicle cockpits
  • Motion/robotic controllers
  • Robots
  • Smart meters

18021 Series Floating Bottom-Entry Socket

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN SOCKET VERT B-TO-B FLOATINGIMSA-18021S-05Y900CONN SOCKET VERT B-TO-B FLOATING573 - Immediate$16.67Vis detaljer
CONN SOCKET VERT B-TO-B FLOATINGIMSA-18021S-03Y900CONN SOCKET VERT B-TO-B FLOATING413 - Immediate$12.24Vis detaljer
Published: 2024-06-25