10120 Series Board-To-Board Connector
IRISO's connectors are reliable in extremely harsh-environment applications such as EV powertrains and industrial equipment
IRISO's 10120 series is a board-to-board connector that features two rows and a 2.0 mm pitch. These connectors are designed for harsh environments including high-vibration and high-temperature applications. The series comes equipped with IRISO’s Z-Move™ floating technology, which helps the connectors self-align and prevent stress on the solder joints.
IRISO’s proprietary Z-Move technology is designed to accommodate the motion that causes fretting contacts such as resonated PCB vibration while maintaining a steady contact.
- ADAS sensing
- Electric vehicle (EV) powertrains
- Battery management
- Onboard chargers
- Other automotive
10120 Series Board-To-Board Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal positioner | Højde over kort | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IMSA-10120S-06Y911 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 6 | 0,329" (8,35mm) | 250 - Immediate | $16.04 | Vis detaljer |
![]() | ![]() | IMSA-10120B-06Y913 | CONN HEADER VERT B-TO-B FLOATING | Stik, Båndkontakter midt | 6 | 0,352" (8,95mm) | 0 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | IMSA-10120B-10Y913 | CONN HEADER VERT B-TO-B FLOATING | Stik, Båndkontakter midt | 10 | 0,352" (8,95mm) | 93 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | IMSA-10120S-30Y915 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 30 | 0,486" (12,35mm) | 247 - Immediate | $26.25 | Vis detaljer |
![]() | ![]() | IMSA-10120B-20Y911 | CONN HEADER VERT B-TO-B FLOATING | Stik, Båndkontakter midt | 20 | 0,313" (7,95mm) | 22 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | IMSA-10120B-30Y913 | CONN HEADER VERT B-TO-B FLOATING | Stik, Båndkontakter midt | 30 | 0,352" (8,95mm) | 191 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | IMSA-10120S-06Y504 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 6 | 0,644" (16,35mm) | 105 - Immediate | $16.04 | Vis detaljer |
![]() | ![]() | IMSA-10120B-10Y911 | CONN HEADER VERT B-TO-B FLOATING | Stik, Båndkontakter midt | 10 | 0,313" (7,95mm) | 28 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | IMSA-10120S-20Y504 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 20 | 0,644" (16,35mm) | 0 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | IMSA-10120S-30Y502 | CONN SOCKET VERT B-TO-B FLOATING | - | 30 | - | 61 - Immediate | $26.25 | Vis detaljer |
![]() | ![]() | IMSA-10120B-20Y913 | CONN HEADER VERT B-TO-B FLOATING | Stik, Båndkontakter midt | 20 | 0,352" (8,95mm) | 167 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | IMSA-10120S-10Y504 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 10 | 0,644" (16,35mm) | 2 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | IMSA-10120S-30Y504 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 30 | 0,644" (16,35mm) | 109 - Immediate | $26.25 | Vis detaljer |
![]() | ![]() | IMSA-10120S-20Y915 | CONN SOCKET VERT B-TO-B FLOATING | Fatning, Båndkontakter midt | 20 | 0,486" (12,35mm) | 106 - Immediate | $22.00 | Vis detaljer |
![]() | ![]() | IMSA-10120S-10Y502 | CONN SOCKET VERT B-TO-B FLOATING | - | 10 | - | 0 - Immediate | $17.75 | Vis detaljer |