LVDS/LVPECL Series Clock Oscillators
IQD’s clock oscillators provide miniaturization and high-speed operation in one complete device
IQD’s LVDS/LVPECL clock oscillators, the IQXO-406 and IQXO-439, are housed in an ultra-miniature 2.0 mm x 1.6 mm package. Available in a frequency range from 50 MHz to 250 MHz, these oscillators provide both miniaturization and higher-speed operation in one complete device. These clock oscillators are available at either 2.5 V or 3.3 V with a phase jitter of less than 0.5psRMS (over 12 kHz to 20 MHz) irrespective of which output is specified.
- 2.0 mm x 1.6 mm package
- Standard frequencies: 125 MHz, 156.25 MHz, and 200 MHz
- Supply voltages: 2.5 V and 3.3 V
- LVDS and LVPECL output
- ±50 ppm over -40°C to +85°C
- Phase jitter (12 kHz to 20 MHz): 0.5 psRMS max.
- RoHS and REACH compliant
- 5G
- Ethernet (10G/100G/1000G)
- Fiber channels
- IoT
- SONET/SDH
- Wearables
LVDS/LVPECL Series Clock Oscillators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO084283 | XTAL OSC XO 125.0MHZ LVPECL 3.3V | 100 - Immediate | $50.97 | Vis detaljer |
![]() | ![]() | LFSPXO084273 | XTAL OSC XO 125.0MHZ LVDS 3.3V | 100 - Immediate | $50.97 | Vis detaljer |
![]() | ![]() | LFSPXO084281 | XTAL OSC XO 156.25MHZ LVPECL 3.3 | 100 - Immediate | $61.50 | Vis detaljer |
![]() | ![]() | LFSPXO084271 | XTAL OSC XO 156.25MHZ LVDS 3.3V | 70 - Immediate | $61.50 | Vis detaljer |
![]() | ![]() | LFSPXO084282 | XTAL OSC XO 200.0MHZ LVPECL 3.3V | 95 - Immediate | $81.98 | Vis detaljer |
![]() | ![]() | LFSPXO084272 | XTAL OSC XO 200.0MHZ LVDS 3.3V | 88 - Immediate | $81.98 | Vis detaljer |
![]() | ![]() | LFSPXO084278 | XTAL OSC XO 125.0MHZ LVPECL 2.5V | 0 - Immediate | $33.38 | Vis detaljer |
![]() | ![]() | LFSPXO084268 | XTAL OSC XO 125.0MHZ LVDS 2.5V | 0 - Immediate | $33.38 | Vis detaljer |
![]() | ![]() | LFSPXO084266 | XTAL OSC XO 156.25MHZ LVDS 2.5V | 0 - Immediate | $41.22 | Vis detaljer |
![]() | ![]() | LFSPXO084276 | XTAL OSC XO 156.25MHZ LVPECL 2.5 | 0 - Immediate | $41.22 | Vis detaljer |
![]() | ![]() | LFSPXO084267 | XTAL OSC XO 200.0MHZ LVDS 2.5V | 0 - Immediate | $56.99 | Vis detaljer |
![]() | ![]() | LFSPXO084277 | XTAL OSC XO 200.0MHZ LVPECL 2.5V | 0 - Immediate | $56.99 | Vis detaljer |