XLR Connectors
Io Audio Technologies' XLR connectors are ideal for onsite termination
Io Audio Technologies' XLR connectors are optimal for balanced audio, DMX, low voltage power, and control applications where the termination method is solder cups.
XLR connectors feature durable die-cast zinc shells with built-in latch locks that provide a reliable connection when mated with the opposite gender. They also feature a sturdy plastic insert that tightens onto the cable to provide strain relief, while an additional rubber boot delivers extended support from excessive bending.
XLR connectors are perfect for applications requiring a rugged and dependable locking connection. Because the housing construction is threaded, the connectors require no tools for assembly, making them ideal for onsite termination and allowing the user to troubleshoot connection issues quickly.
Features
- Available in 3, 4, and 5-pin configurations
- Available with silver or gold plated contacts
- No tool housing assembly
XLR Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IO-XLR3-F-BKAU | CONN PLUG FMALE XLR 3POS GOLD | 1 - Immediate 5883 - Factory Stock | $31.83 | Vis detaljer |
![]() | ![]() | IO-XLR3-M-BKAU | CONN RCPT MALE XLR 3POS GOLD | 90 - Immediate 6494 - Factory Stock | $31.00 | Vis detaljer |
![]() | ![]() | IO-XLR3-M-BK | CONN RCPT MALE XLR 3POS SILVER | 196 - Immediate 1206 - Factory Stock | $27.77 | Vis detaljer |
![]() | ![]() | IO-XLR3-F-BK | CONN PLUG FMALE XLR 3POS SILVER | 166 - Immediate 3531 - Factory Stock | $29.42 | Vis detaljer |
![]() | ![]() | IO-XLR5-M-BK | CONN RCPT MALE XLR 5POS SILVER | 67 - Immediate 1453 - Factory Stock | $45.71 | Vis detaljer |
![]() | ![]() | IO-XLR5-F-BK | CONN PLUG FMALE XLR 5POS SILVER | 83 - Immediate 888 - Factory Stock | $54.21 | Vis detaljer |
![]() | ![]() | IO-XLR5-M-BKAU | CONN RCPT MALE XLR 5POS GOLD | 0 - Immediate 1000 - Factory Stock | $24.67 | Vis detaljer |
![]() | ![]() | IO-XLR5-F-BKAU | CONN PLUG FMALE XLR 5POS GOLD | 895 - Immediate 5500 - Factory Stock | $41.02 | Vis detaljer |