Mini XLR Connectors
Io Audio Technologies' mini XLR connectors with gold-plated contacts are available in PCB mount and solder cup terminations
Io Audio Technologies’ mini XLR connectors, the Tiny XLR series, utilize a small footprint, making them perfect for compact design applications where size, weight, and cost-effectiveness are crucial.
Io Audio Technologies’ Tiny XLR connectors are designed to maintain interoperability with industry equipment and footprints. The series range includes both solder contacts and vertical and horizontal PCB mounted connectors. The JLX models feature a metal-on-metal design that attenuates electromagnetic waves traveling near the connection point that can induce hum and noise before it affects the signal. The PCB mounted chassis connectors feature either a slotted nut and washer or a hex nut and washer for different design criteria.
The Tiny XLR cable connectors feature a durable locking mechanism and offer a threaded housing assembly for ease of use. This feature also allows users to make quick fixes on the job without complete disassembly. The product line features precision machined one-piece gold-plated contacts to maintain signal integrity. The connectors are keyed to ensure proper polarity and avoid incorrect mating.
- Available in 3-pin and 4-pin variations
- Current rating of 5 A/50 VAC
- Gold-plated contacts
- PCB mount and solder cup termination options
- REACH, RoHS, CE, and UKCA compliant
Mini XLR Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IO-TXLR3-M-PS-1 | CONN RCPT MALE MINI XLR 3POS SLD | Koblingsstik, Hanben | Panelmontering | 74 - Immediate 1036 - Factory Stock | $35.31 | Vis detaljer |
![]() | ![]() | IO-TXLR4-M-PS-1 | CONN RCPT MALE MINI XLR 4POS SLD | Koblingsstik, Hanben | Panelmontering | 273 - Immediate 1162 - Factory Stock | $37.03 | Vis detaljer |
![]() | ![]() | IO-TXLR3-M-PH | CONN RCPT MALE MINI XLR 3POS SLD | Koblingsstik, Hanben | Panelmontering, Hulmontering, Retvinklet | 19 - Immediate 823 - Factory Stock | $37.72 | Vis detaljer |
![]() | ![]() | IO-TXLR3-M-PS | CONN RCPT MALE MINI XLR 3POS SLD | Koblingsstik, Hanben | Panelmontering | 389 - Immediate 1200 - Factory Stock | $38.36 | Vis detaljer |
![]() | ![]() | IO-TXLR3-M-PV | CONN RCPT MALE MINI XLR 3POS SLD | Koblingsstik, Hanben | Panelmontering, Hulmontering | 434 - Immediate 1199 - Factory Stock | $38.36 | Vis detaljer |
![]() | ![]() | IO-TXLR3-F | CONN PLUG FMALE MINI XLR 3P SLDR | Stik, Hunfatninger | Frithængende (In-Line) | 117 - Immediate 799 - Factory Stock | $38.36 | Vis detaljer |
![]() | ![]() | IO-TXLR3-M | CONN RCPT MALE MINI XLR 3P SLDR | Stik, Hanben | Frithængende (In-Line) | 393 - Immediate 1173 - Factory Stock | $38.36 | Vis detaljer |
![]() | ![]() | IO-TXLR4-M-PV | CONN RCPT MALE MINI XLR 4POS SLD | Koblingsstik, Hanben | Panelmontering, Hulmontering | 470 - Immediate 1200 - Factory Stock | $39.69 | Vis detaljer |
![]() | ![]() | IO-TXLR4-M-PS | CONN RCPT MALE MINI XLR 4POS SLD | Koblingsstik, Hanben | Panelmontering | 451 - Immediate 1070 - Factory Stock | $39.69 | Vis detaljer |
![]() | ![]() | IO-TXLR4-M | CONN RCPT MALE MINI XLR 4P SLDR | Stik, Hanben | Frithængende (In-Line) | 384 - Immediate 1198 - Factory Stock | $40.32 | Vis detaljer |
![]() | ![]() | IO-TXLR4-F | CONN PLUG FMALE MINI XLR 4P SLDR | Stik, Hunfatninger | Frithængende (In-Line) | 134 - Immediate 1198 - Factory Stock | $40.32 | Vis detaljer |
![]() | ![]() | IO-TXLR3-F-JLX | CONN PLUG FMALE MINI XLR 3P SLDR | Koblingsstik, Hunfatninger | Panelmontering | 398 - Immediate 1200 - Factory Stock | $37.72 | Vis detaljer |
![]() | ![]() | IO-TXLR4-F-JLX | CONN PLUG FMALE MINI XLR 4P SLDR | Koblingsstik, Hunfatninger | Panelmontering | 421 - Immediate 1192 - Factory Stock | $39.69 | Vis detaljer |