ISM14585 BLE 5.0 Module
Inventek Systems’ ISM14585 system-in-package is a small, low-power Bluetooth® 5.0 solution
Inventek Systems' EVB (ISM14585-L35-P8-EVB) is a daughter card with interoperability to Dialog Semiconductor's development kit pro motherboard (DA14585-00ATDEVKT-P sold separately). The Inventek ISM14585-L35 system in package (SiP), is one of the smallest, lowest power, and most integrated Bluetooth 5.0 solutions available. The ISM14585-L35 supports data packet length extension, link-layer privacy v1.2, secure connections, Bluetooth low energy and efficient connectable advertising.
- Bluetooth 5.0
- Dialog Semiconductor DA14585 radio system on chip (SoC)
- Link-layer privacy v1.2
- Data packet length extension
- ISDN and I²S with 24-bit sample rate converting unit (SRC)
- Integrated 8 Mb Flash
- Integrated 16 MHz crystal
- Integrated 32.768 kHz crystal
- Integrated PMU
- Integrated audio unit (AU) equipped with pulse-density modulation (PDM) interface
- PulseCode modulation (PCM) controller up to 192 kHz
- Integrated 10b ADC
- Integrated power amplifier
- Certified integrated antenna
- Certified external w.fl antenna option
- All in a 6.0 mm x 8.6 mm x 1.2 mm, 35-pin LGA
- Also supports Dialog CodeLess AT commands
Applications
- Remote controls
- Beacons
- Connected sensors
- Innovated medical device
- General IoT applications
ISM14585 Evaluation Daughter Card
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISM14585-L35-P8-EVB | BOARD EVAL FOR ISM14585 DA14585 | 2 - Immediate | $572.63 | Vis detaljer |
DA14585 Development Kit Motherboard
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA14585-00ATDEVKT-P | BT5.0 PRO KIT MB+DB QFN40 | 23 - Immediate | $793.20 | Vis detaljer |