ICM-45686/ICM-45605 6-Axis MEMS Motion Sensors

TDK InvenSense ICM-45686/ICM-45605 sensors combine a 3-axis gyroscope and a 3-axis accelerometer in a compact package

Image of TDK InvenSense ICM-45686/ICM-45605 6-Axis MEMS Motion SensorsTDK InvenSense ICM-45686 and ICM-45605 ultra-high performance 6-axis MEMS motion sensors feature BalancedGyro™ (BG) technology and low power consumption. These sensors combine a 3-axis gyroscope and a 3-axis accelerometer in a compact 2.5 mm × 3 mm × 0.81 mm package. The BG technology is a gyroscope MEMS architecture enabling supreme vibration rejection and temperature stability performance.

The ICM-45686 provides a higher full-scale range of up to 4000 dps and 32 g, better temperature stability to reduce temperature-related drift, and high-performance features such as real-time clock input and 18-bit/19-bit high-resolution FIFO.

These low-power 6-axis motion sensors allow the gyroscope to be on 40% of the time. They also offer the gyroscope low power mode, enabling -200 µA of 6-axis IMU current consumption, making it a top choice for wearables, hearables, and any battery-driven IoT application.

They have a configurable host interface that supports I3C®, I²C, and SPI serial communication, triple interface [host interface +2 optical image stabilization (OIS) interfaces], up to 8 KB FIFO, and two programmable interrupts.

Features
  • BG technology
  • Supreme vibration rejection (low VRE, VIN)
  • Excellent temperature stability
  • Reduced sensor-to-sensor coupling
  • Low power consumption
  • Low 6-axis active motion current: 420 μA
  • Ultra-low power mode: 2.2 μA sleep current
Applications
  • Hearables (TWS) and wearables
  • Virtual reality
  • Augmented reality glasses
  • High-accuracy robotics
  • Gaming controllers
  • Drones, flight controllers

ICM-45686/ICM-45605 6-Axis MEMS Motion Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
6 AXIS MEMS SENSORICM-456056 AXIS MEMS SENSOR0 - Immediate$33.35Vis detaljer
IMU ACCEL GYRO 6 AXISICM-45686IMU ACCEL GYRO 6 AXIS0 - Immediate$33.35Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ICM-45605 EVAL BOARDDK-45605ICM-45605 EVAL BOARD0 - Immediate$630.51Vis detaljer
ICM-45686 EVAL BOARDDK-45686ICM-45686 EVAL BOARD13 - Immediate$630.51Vis detaljer
Published: 2024-09-10