D455 Depth Cameras

RealSense depth cameras provide twice the range along with better performance

Image of Intel D455 RealSense™ Depth CamerasBy expanding the D400 family of stereo cameras, RealSense™ D455 depth cameras provide a longer-range experience than the D415/D435 cameras. The goal is to expand the capabilities of the stereo line to include more use cases where a bit longer vision is required. A key factor in autonomous movement of a robot is its ability to see further distances allowing robots more time to react for collision avoidance. The RealSense D455 depth camera allows robots to see further with more accuracy than other D400 products. It works indoors or outdoors at a 2% Z error at 4 m. This provides the robot even better vision to make choices in avoiding obstacles. RealSense stereo cameras can be used in conjunction with one another allowing multiple cameras to cover more areas. If indoors, the RealSense L515 LiDAR camera can provide even greater distance and accuracy.

Applications
  • 3D scanning
  • Robotics
  • Collision avoidance
  • Recognition and interaction use cases
  • Global shutter with wide FOV
  • Global shutter RGB with depth and HW sync trigger
  • Indoor and outdoor use

D455 RealSense™ Depth Cameras

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
REALSENSE DEPTH CAMERA D455999WCTREALSENSE DEPTH CAMERA D4550 - Immediate$2,821.30Vis detaljer
REALSENSE DEPTH CAMERA ONLY D455999WCRREALSENSE DEPTH CAMERA ONLY D455149 - Immediate$2,757.90Vis detaljer
Published: 2020-10-29