Cyclone® 10 LP FPGAs
Altera Cyclone 10 LP FPGAs extend the low-power leadership of the previous generation Cyclone V FPGAs
The Altera Cyclone 10 LP FPGA family offers an optimal balance of cost-efficiency, low power consumption, and reliable performance, making it an excellent choice for power-sensitive applications such as industrial automation, automotive systems, and IoT devices. These FPGAs deliver up to 120 K logic elements, support multiple voltage standards, and integrate essential features like embedded memory, PLLs, DSP blocks, and On-Chip termination (OCT) for superior signal integrity. Advanced power management with 1.2 V and 1.0 V core voltage options ensures energy-efficient operation, while robust clocking networks and SEU mitigation enhance system reliability. With hot-socketing support for seamless integration and flexible I/O configurations, Cyclone 10 LP FPGAs provide designers with a scalable, cost-effective solution without compromising performance, making them ideal for both simple and complex embedded applications.
- Cost efficient: Low cost per IO and LE (Logic Element) with a range of device densities
- Very low power: Manufactured using a power-optimized process tuned for low static power and suitable for power-sensitive applications needing high performance
- Dual power supply operation: Only two core voltage rails are required, which reduces board cost and real estate
- Small-form-factor packages: Eases board design and reduces the total cost of ownership
- Faster arithmetic functions with embedded multipliers: Includes hardened 18-bit x 18-bit multipliers, which increases performance and affordability while reducing power and logic requirements
- 1.0 V and 1.2 V core voltage options
- Logic elements (LEs): four-input look-up table (LUT) and register
- Abundant routing/metal interconnect between all LEs
- M9K: 9 KB of embedded SRAM memory blocks, cascadable
- One 18 x 18 or two 9 x 9 multiplier modes, cascadable
- Up to 15 dedicated clock pins that can drive up to 20 global clocks
- Up to four general-purpose PLLs
- True LVDS and emulated LVDS transmitters and receivers
Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK-10CL025U256 | CYCLONE 10 EVALUATION KIT | 152 - Immediate | $698.67 | Vis detaljer |
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Antal LAB'er/CLB'er | Antal logikelementer/celler | Total RAM bit | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10CL006YU256I7G | IC FPGA 176 I/O 256UBGA | 392 | 6272 | 276480 | 57 - Immediate | $92.12 | Vis detaljer |
![]() | ![]() | 10CL010YM164I7G | IC FPGA 101 I/O 164MBGA | 645 | 10320 | 423936 | 75 - Immediate | $136.06 | Vis detaljer |
![]() | ![]() | 10CL080ZF484I8G | IC FPGA 289 I/O 484FBGA | 5079 | 81264 | 2810880 | 26 - Immediate | $935.97 | Vis detaljer |
![]() | ![]() | 10CL006YE144I7G | IC FPGA 88 I/O 144EQFP | 392 | 6272 | 276480 | 0 - Immediate | $93.01 | Vis detaljer |
![]() | ![]() | 10CL040ZF484I8G | IC FPGA 325 I/O 484FBGA | 2475 | 39600 | 1161216 | 37 - Immediate | $437.46 | Vis detaljer |
![]() | ![]() | 10CL040YU484A7G | IC FPGA 325 I/O 484UBGA | 2475 | 39600 | 1161216 | 82 - Immediate | $459.08 | Vis detaljer |
![]() | ![]() | 10CL010YU256A7G | IC FPGA 176 I/O 256UBGA | 645 | 10320 | 423936 | 49 - Immediate | $147.79 | Vis detaljer |
![]() | ![]() | 10CL006YU256C8G | IC FPGA 176 I/O 256UBGA | 392 | 6272 | 276480 | 0 - Immediate | $69.04 | Vis detaljer |
![]() | ![]() | 10CL010YE144C8G | IC FPGA 88 I/O 144EQFP | 645 | 10320 | 423936 | 0 - Immediate | $96.18 | Vis detaljer |
![]() | ![]() | 10CL010YU256I7G | IC FPGA 176 I/O 256UBGA | 645 | 10320 | 423936 | 188 - Immediate | $123.19 | Vis detaljer |
![]() | ![]() | 10CL010YE144A7G | IC FPGA 88 I/O 144EQFP | 645 | 10320 | 423936 | 34 - Immediate | $153.81 | Vis detaljer |
![]() | ![]() | 10CL016YU256I7G | IC FPGA 162 I/O 256UBGA | 963 | 15408 | 516096 | 0 - Immediate | $183.48 | Vis detaljer |
![]() | ![]() | 10CL016YE144I7G | IC FPGA 78 I/O 144EQFP | 963 | 15408 | 516096 | 58 - Immediate | $186.08 | Vis detaljer |
![]() | ![]() | 10CL025YU256C8G | IC FPGA 150 I/O 256UBGA | 1539 | 24624 | 608256 | 0 - Immediate | $193.81 | Vis detaljer |
![]() | ![]() | 10CL016YM164A7G | IC FPGA 87 I/O 164MBGA | 963 | 15408 | 516096 | 434 - Immediate | $199.58 | Vis detaljer |
![]() | ![]() | 10CL025YE144C8G | IC FPGA 76 I/O 144EQFP | 1539 | 24624 | 608256 | 0 - Immediate | $201.61 | Vis detaljer |
![]() | ![]() | 10CL016YU256C6G | IC FPGA 162 I/O 256UBGA | 963 | 15408 | 516096 | 222 - Immediate | $220.25 | Vis detaljer |
![]() | ![]() | 10CL016YF484I7G | IC FPGA 340 I/O 484FBGA | 963 | 15408 | 516096 | 300 - Immediate | $252.27 | Vis detaljer |
![]() | ![]() | 10CL025YE144I7G | IC FPGA 76 I/O 144EQFP | 1539 | 24624 | 608256 | 96 - Immediate | $268.88 | Vis detaljer |
![]() | ![]() | 10CL025YU256A7G | IC FPGA 150 I/O 256UBGA | 1539 | 24624 | 608256 | 36 - Immediate | $310.28 | Vis detaljer |