Impact Series
Integra Enclosures' impact series is designed with everything needed for easy installation and maximum protection
Integra Enclosures' impact series compact enclosures are 100% non-metallic and virtually corrosion-free when equipped with EZ Hinge and an integrated latch. Ideal for marine environments and remote monitoring applications, these feature-packed enclosures come in multiple size configurations from 4" x 4" x 3" to 10" x 8" x 6".
Features
- Integrated latch, EZ Hinge, and mounting flanges are molded into the enclosure; this equates to less time spent installing the enclosure and less metal interfering with wireless signals
- Extra mounting bosses make it easy to customize the enclosure with DIN rails, face plates, and swing panels, and they accept #8 for 4" x 4" x 3" to 8" x 6" x 3" and #10 for 9" x 8" x 2" and 10" x 8" x 6" self-tapping screws
- NEMA 6P / IP68 rated to seal out water and keep electronics safe, even when temporarily submerged (applies to integrated latch models only)
- Low-profile hinge and metallic locking latch configurations are also available
- UL/C-UL-50 listed and NEMA 1, 2, 3, 3R, 4, 4X, 5, and 6P rated
- Instrumented dart impact at +73°F: 565 in/lb
- Falling ball impact at +73°F: 900 in/lb
- Temperature range: -40°F to +265°F
- UL flame rating: 5 VA
- Outdoor UV exposure rating (UL): F1
Impact Series
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ABP-108-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $202.44 | Vis detaljer |
![]() | ![]() | ABP-44-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $104.10 | Vis detaljer |
![]() | ![]() | ABP-55-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $112.09 | Vis detaljer |
![]() | ![]() | ABP-64-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 2 - Immediate | $114.31 | Vis detaljer |
![]() | ![]() | ABP-66-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 5 - Immediate | $127.81 | Vis detaljer |
![]() | ![]() | ABP-86-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $147.66 | Vis detaljer |
![]() | ![]() | ABP-98-IMP | BACK PANEL ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 5 - Immediate | $167.25 | Vis detaljer |
![]() | ![]() | AFP108-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 0 - Immediate | $147.98 | Vis detaljer |
![]() | ![]() | AFP44-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 20 - Immediate | $85.02 | Vis detaljer |
![]() | ![]() | AFP55-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 13 - Immediate | $97.19 | Vis detaljer |
![]() | ![]() | AFP64-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 6 - Immediate | $97.19 | Vis detaljer |
![]() | ![]() | AFP66-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $104.10 | Vis detaljer |
![]() | ![]() | AFP86-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 3 - Immediate | $112.09 | Vis detaljer |
![]() | ![]() | AFPK108-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 5 - Immediate | $310.03 | Vis detaljer |
![]() | ![]() | AFPK44-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 4 - Immediate | $147.02 | Vis detaljer |
![]() | ![]() | AFPK55-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 0 - Immediate | $210.81 | Vis detaljer |
![]() | ![]() | AFPK64-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $218.16 | Vis detaljer |
![]() | ![]() | AFPK66-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 10 - Immediate | $216.95 | Vis detaljer |
![]() | ![]() | AFPK86-IMP | FACEPLATE ENCLOSURES/IMPACT | Indkapslinger, slag-serien | 1 - Immediate | $229.19 | Vis detaljer |
![]() | ![]() | DIN4-IMP | DIN RAIL SLOTTED 4" | Rillet | 5 - Immediate | $121.09 | Vis detaljer |