ISP4520 Miniature Combo LoRa-BLE Module with Dual Integrated Antennas
Insight SIP's unique module offers wide-area networking via LoRa together with easy short-range network connectivity via BLE
Insight SIP's ISP4520 offers a unique combination of two leading IoT technologies in one class-leading miniaturized package, with integrated antennas for both radios. With integrated BLE and LoRa transceivers, this module offers the long-range capability of LoRa for data transmission over distance combined with the high-throughput flexible service of BLE for a more local connection that can carry out configuration, commissioning, and update via smartphone or tablet applications.
The ISP4520 incorporates chips from the leading semiconductor vendors for each technology; Nordic Semiconductor for BLE and Semtech for LoRa. Processing power is provided by the Nordic nRF52’s onboard M4 floating point processor, with 512K of Flash memory available for advanced applications. The Semtech SX1261 (for EU and AS versions) or SX1262 (for US version) provide the LoRa radio function. Both semiconductors offer best-in-class low power consumption, coupled with an array of power-saving features, allowing for multi-year coin-cell operation. The module integrates antennas for LoRa and BLE transmission, allowing this device to be a pre-certified complete radio and application core solution requiring only external sensors or a connection to a customers existing device. The module is supplied with a combined BLE and LoRaWAN stack.
- LoRaWAN stack and BLE 5 ready stack
- LoRa section based on Semtech SX126x series transceiver
- BLE section based on Nordic Semi nRF52
- NFC-A Tag for OOB pairing
- Embedded 32-bit Arm® Cortex®-M4 CPU
- 512K Flash and 64K RAM
- Fully integrated LoRa and BLE matching and antennas
- Integrated LoRa and BLE 32 MHz and 32.768 kHz clocks
- DC/DC converter with integrated inductors
- 23 GPIOs including analog, digital peripherals, and SPI interface
- Range open field 15 km (typ.) with internal antenna
- Building monitoring and controls
- Smart cities
- Industrial monitoring systems
- Agricultural technology
- Asset and people tracking
ISP4520 Miniature Combo LoRa-BLE Modules
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Output | Følsomhed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISP4520-AS-ST | RF TXRX MOD BT TH SMD | 14dBm | -137dBm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISP4520-EU-ST | RF TXRX MOD BT TH SMD | 14dBm | -137dBm | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ISP4520-US-ST | RF TXRX MOD BT TH SMD | 22dBm | -137dBm | 0 - Immediate | See Page for Pricing | Vis detaljer |
Development Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISP4520-US-DK | LORA + BLE DEV KIT US | 1 - Immediate | $2,054.16 | Vis detaljer |
![]() | ![]() | ISP4520-EU-DK | LORA + BLE DEV KIT EU | 0 - Immediate | $2,054.16 | Vis detaljer |
![]() | ![]() | ISP4520-AS-DK | LORA + BLE DEV KIT JP | 0 - Immediate | $2,054.16 | Vis detaljer |