ISP1507-AX All-Purpose Bluetooth® Module

Insight SiP's high-performance, low-energy, fully-certified module features an integrated antenna and BLE functionality

Image of Insight SiP's ISP1507 Bluetooth ModuleInsight SiP's ISP1507-AX is a full Bluetooth 4.2+ module in a miniature system-in-package (SiP) format. The device is based on Nordic Semi's nRF52832 chipset and includes passives, matching crystals, and an integrated antenna. The highly capable device integrates a 64 Mhz Arm® Cortex®-M4 processor, 512K of Flash, 64K RAM, a USB driver, Arm Cryptocell, and other peripheral interfaces such as SPI, UART, I2C, and GPIOs.

The device is Bluetooth 5 compliant and offers high speed and high-throughput capabilities of the Bluetooth 5 specification with a maximum data rate of 2 Mb per second. Full software support is supplied with BLE 4.2+ and ANT+ stacks available using Nordic Semi’s market-proven range of soft devices.

Thanks to full FCC, CE, Telec, provided BT SiG certification, and encapsulated and working RF functions, the module provides a fast time to market for users looking to take advantage of the Bluetooth technology.

Features
  • Full Bluetooth low-energy 4.2 feature set, high-speed, and high-throughput capability
  • Miniature 8 mm x 8 mm x 1 mm SiP format
  • Crystals (32 kHz and 32 MHz) and a DC/DC matching circuit included
  • Patented antenna-in-package (AiP) technology gives excellent radio coverage from a tiny device
  • Full I/O set is available for max. flexibility
  • FCC, CE, Telec, and BT SiG certifications
  • Class-leading power consumption characteristics with TX/RX current at 5 mA and deep sleep of 0.4 µA
  • Powerful onboard Cortex-M4 processor, 512K Flash, and 64K RAM
Applications
  • Smart home/home automation
  • Mesh and networking applications
  • Wearable technology
  • Industrial controls
  • Remote control devices

ISP1507-AX Bluetooth Module

BilledeManufacturer Part NumberBeskrivelseProtokolModulationDatahastighedTilgængeligt antal PrisVis detaljer
RF TXRX MOD BT TH SMDISP1507-AX-RSRF TXRX MOD BT TH SMDBluetooth v5.0-1Mbps16810 - Immediate$61.30Vis detaljer

Test Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ISP1507-AX TEST BOARDISP1507-AX-TBISP1507-AX TEST BOARD3 - Immediate$278.08Vis detaljer

Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ISP1507-AX EVAL KITISP1507-AX-EBISP1507-AX EVAL KIT0 - Immediate$1,459.92Vis detaljer

Development Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ISP1507-AX DEV KITISP1507-AX-DKISP1507-AX DEV KIT0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-04-08