PW Series - Platinum RTD Temperature Sensor
Innovative Sensor Technology's PW series temperature sensor measures in Class A from -200°C to +600°C
Innovative Sensor Technology's PW series RTD sensor has been developed as an alternative to the traditional wirewound sensors. The PW sensors combine the advantages of high accuracy and precision of wirewound sensors with those of thin-film sensors that offer robustness, small dimensions, and very low hysteresis at an optimal price level.
Compared to a standard thin-film sensor measuring up to +300°C in IEC 60751 F0.15 (Class A), the PW sensor measures with high accuracy up to IEC 60751 F0.15 (Class A) within a wide operating temperature range of -200°C to +600°C.
As an additional feature, the PW sensor is available in round ceramic housing.
- Capable of extended operating temperature range measuring in Class A from -200°C to +600°C
- Short-term applicable up to +750°C
- Increased long-term stability
- Available in Pt100 and Pt1000
- Low hysteresis
- Alternative to wirewound sensors
- Process controls
- HVAC
- Medical devices
- Bioprocessing
- Aerospace
- Automotive
- E-Mobility and fuel cells
- Optics, 5G, and telecommunication
- Renewable energy
PW Series - Platinum RTD Temperature Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Modstand @ 0°C | RTD-materiale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PW0K1.216.7W.A.007 | SENSOR RTD 100OHM RADIAL | 100 Ohms | Platin (Pt) | 110 - Immediate | $77.37 | Vis detaljer |
![]() | ![]() | PW1K0.216.7W.A.007 | SENSOR RTD 1000OHM RADIAL | 1 kOhms | Platin (Pt) | 821 - Immediate | $77.37 | Vis detaljer |