TLE4973 Coreless Current Sensor

Infineon’s TLE4973 is a high-precision coreless current sensor

Image of Infineon’s TLE4973 Coreless Current SensorInfineon's TLE4973 is a high-precision miniature coreless magnetic sensor suitable for AC and DC measurement. This sensor operates at 5 V, providing an analog output proportional to the magnetic field measured and a very fast overcurrent detection output. The sensor is equipped with a digital control and diagnostic interface (DCDI) that provides temperature readout, safety status readout, read/write programming access to internal EEPROM, and control of diagnosis mode. Infineon’s well-established and robust monolithic Hall technology enables accurate and highly linear measurement of the magnetic field caused by the current. With a measurement range of up to ±34 mT, this sensor can sense currents up to 2 kA without negative effects, such as hysteresis and saturation, that are commonly associated with core-based sensors.

Features and Benefits

  • Highly accurate coreless magnetic current sensor
  • 5 V supply voltage
  • Digital control and diagnostic interface
  • Very fast overcurrent detection (typ. response time 0.7 µs)
  • Programmable sensitivity and overcurrent threshold
  • ISO 26262-compliant development for safety requirements up to ASIL B
  • No hysteresis, no saturation like in core-based sensors
  • Protection against overcurrents for fast-switching technologies
  • Very low power dissipation
  • Support for safety critical applications
  • Single wire interface for programming sensitivity and overcurrent thresholds and executing diagnosis from µC
  • Reliable current measurement over lifetime without recalibration
Applications
  • Main and auxiliary electrical drives
  • Over-load and over-current detection
  • Battery main switch
  • Smart circuit breakers
  • PV inverters
  • Current monitoring and power supplies

TLE4973 Coreless Current Sensor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CURRENT SENSOR HE PG-VSON-6-4TLE4973RE35S5S0010XUMA1CURRENT SENSOR HE PG-VSON-6-47944 - Immediate$20.29Vis detaljer
Published: 2023-11-15