KITPSE84EVALTOBO1 PSOC™ Edge Evaluation Kit
Infineon Technologies hardware evaluation platform for PSOC Edge MCU devices provides functional evaluation and rapid prototyping of applications
The Infineon Technologies PSOC Edge E84 Evaluation Kit is a hardware evaluation platform for rapid prototyping of applications based on the PSOC Edge MCU family. Featuring the PSOC Edge E84 MCU, high-performance, low-power, secured MCUs with advanced machine learning (ML) acceleration for next-generation AI/ML applications, this evaluation kit provides easy access to all device interfaces and capabilities. The PSOC Edge MCUs feature a Cortex®-M55 CPU with Helium™ DSP, an Arm® Ethos™-U55 NPU, a low-power Cortex-M33, and an NNLite ultra-low-power NPU.
- PSOC Edge E84 base board with on-board AIROC™ Wi-Fi® and Bluetooth® combo and PSOC 4000T as CAPSENSE™ co-processor
- PSOC Edge E84 SOM module
- 4.3 inch capacitive touch display and USB camera module
- Analog and PDM microphones, headphone connector, onboard speaker
- 6-axis accelerometer and gyroscope IMU
- 3-axis magnetometer
- Ethernet and USB connectors
- KitProg3 onboard SWD programmer/debugger
- M.2 for external memory and radio connectivity modules
- USB Type-C® to Type-C cable
- Four jumper wires
- Two proximity sensor wires
- Four stand-offs for Raspberry Pi compatible display
- Quick Start Guide
- ModusToolbox™ and DEEPCRAFT™ AI Suite support
- Consumer wearables
- Home appliances
- Domestic robots
- Embedded security for the Internet of Things (IoT)
- Smart thermostats
- Human machine interfaces (HMI)
KITPSE84EVALTOBO1 PSOC™ Edge Device Functional Evaluation
| Billede | Manufacturer Part Number | Beskrivelse | Type | Central processor | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KITPSE84EVALTOBO1 | PSOC EDGE E84 EVAL KIT | MCU 32-bit | ARM® Cortex®-M33, Cortex®-M55 | 0 - Immediate | $1,703.24 | Vis detaljer |
Related Products: KITPSE84AITOBO1
| Billede | Manufacturer Part Number | Beskrivelse | Type | Central processor | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KITPSE84AITOBO1 | PSOC EDGE E84 AI KIT | MCU | ARM® Cortex®-M33, Cortex®-M55 | 0 - Immediate | $394.81 | Vis detaljer |