High Performance Voltage Regulators

High Performance Voltage Regulator Family Increase Power Efficiency & Application Robustness

Infineon launches two new voltage regulator families targeting automotive applications. New products offer wide input voltage range (2.75 V to 40 V) and very low quiescent 5 µA - 40 µA (e.g. for systems connected permanently to battery). Its new loop concept combines fast regulation and very good stability requiring only one small ceramic output capacitor of 1 µF.

The OPTIREG™ Linear TLS805x and TLS810x devices are optimized for very low quiescent current operation down to 5 µA.

The OPTIREG™ Linear TLS820xx and TLS850xx offer a very low dropout voltage of only 80 mV and an extended input operating range down to 3 V .

Both families are designed to be operational in harsh automotive environment and implement automotive specific feature sets. To improve further stability and robustness products were designed and tested with LV124 requirements flow, which is unique and helps to improve quality in the field and minimize design effort and cost. Both families are suitable for all battery connected automotive applications and are able to withstand cranking and load dump conditions. With output current options ranging from 50 mA up to 500 mA these products have best in class quiescent current performance making them suitable for body applications ranging from body control modules, HVAC to access control and lighting to supply microcontrollers and transceivers.

Family Overview

Details

High Performance Voltage Regulators

BilledeManufacturer Part NumberBeskrivelseUdgangstypeAntal regulatorerTilgængeligt antal PrisVis detaljer
IC REG LINEAR POS ADJ 50MA 8DSOTLS805B1SJVXUMA1IC REG LINEAR POS ADJ 50MA 8DSOJusterbar114808 - Immediate$9.26Vis detaljer
IC REG LIN 5V 100MA PG-TSON-10TLS810A1LDV50XUMA1IC REG LIN 5V 100MA PG-TSON-10Fast114306 - Immediate$9.07Vis detaljer
IC REG LINEAR 3.3V 100MA 8DSOTLS810B1EJV33XUMA1IC REG LINEAR 3.3V 100MA 8DSOFast11441 - Immediate$9.71Vis detaljer
IC REG LINEAR 5V 100MA 8DSOTLS810B1EJV50XUMA1IC REG LINEAR 5V 100MA 8DSOFast11560 - Immediate$9.71Vis detaljer
IC REG LIN 3.3V 100MA PG-TSON-10TLS810B1LDV33XUMA1IC REG LIN 3.3V 100MA PG-TSON-10Fast18046 - Immediate$9.97Vis detaljer
IC REG LIN 5V 100MA PG-TSON-10TLS810B1LDV50XUMA1IC REG LIN 5V 100MA PG-TSON-10Fast110927 - Immediate$9.97Vis detaljer
IC REG LINEAR 3.3V 100MA 8DSOTLS810D1EJV33XUMA1IC REG LINEAR 3.3V 100MA 8DSOFast13566 - Immediate$10.16Vis detaljer
IC REG LINEAR 5V 100MA 8DSOTLS810D1EJV50XUMA1IC REG LINEAR 5V 100MA 8DSOFast12290 - Immediate$10.16Vis detaljer
IC REG LIN 3.3V 100MA TSON-102TLS810D1LDV33XUMA1IC REG LIN 3.3V 100MA TSON-102Fast14356 - Immediate$10.42Vis detaljer
IC REG LIN 5V 200MA PG-SSOP-14-5TLS820D0ELV50XUMA1IC REG LIN 5V 200MA PG-SSOP-14-5Fast12318 - Immediate$17.62Vis detaljer
IC REG LINEAR 3.3V PG-TO263-5-1TLS850B0TBV33ATMA1IC REG LINEAR 3.3V PG-TO263-5-1Fast11703 - Immediate$16.65Vis detaljer
IC REG LIN 5V 500MA PG-TO263-5-1TLS850B0TBV50ATMA1IC REG LIN 5V 500MA PG-TO263-5-1Fast13855 - Immediate$16.65Vis detaljer
IC REG LIN 3.3V 500MA PG-TO252-5TLS850B0TEV33ATMA1IC REG LIN 3.3V 500MA PG-TO252-5Fast14086 - Immediate$10.22Vis detaljer
IC REG LIN 5V 500MA PG-TO252-5TLS850B0TEV50ATMA1IC REG LIN 5V 500MA PG-TO252-5Fast17249 - Immediate$10.22Vis detaljer
IC REG LIN 5V 500MA PG-TO252-5TLS850D0TEV50ATMA1IC REG LIN 5V 500MA PG-TO252-5Fast11946 - Immediate$21.99Vis detaljer