EVAL_6EDL7141_TRAP_1SH Evaluation Board

Infineon's EVAL_6EDL7141_TRAP_1SH evaluation board combines an XMC1400 series microcontroller with the MOTIX™ 6EDL7141 and OptiMOS™ 6 power MOSFETs

Image of Infineon's EVAL_6EDL7141_TRAP_1SH Evaluation Board Infineon's EVAL_6EDL7141_TRAP_1SH evaluation board operates with motors that include integrated Hall sensors for rotor position sensing. This solution combines an XMC1400 series microcontroller with the MOTIX 6EDL7141 three-phase smart driver IC and Infineon OptiMOS 6 power MOSFETs. The MOTIX 6EDL7141 reduces system component count and development time-to-market while at the same time significantly increasing the power density, system performance, and peak power pulse capabilities. A graphical user interface (GUI) software tool designed for configuring the MOTIX 6EDL7141 is also available.

Features
  • BLDC motor drive board using trapezoidal/block commutation
  • Integrated and configurable on-board power supplies and gate drive outputs
  • Configurable protection modes, built-in debugger, direct connection to USB
  • Operates independently or with GUI
Benefits
  • High efficiency
  • Low component count
  • Configurable operating parameters
  • Fully protected
Applications
  • Consumer goods
  • Drives
  • Motor control and drives
  • Power tools
Block diagram

Image of Infineon's EVAL_6EDL7141_TRAP_1SH Evaluation Board Block Diagram

EVAL_6EDL7141_TRAP_1SH Evaluation Board

BilledeManufacturer Part NumberBeskrivelseFunktionEmbeddedTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR 6EDL7141EVAL6EDL7141TRAP1SHTOBO1EVAL BOARD FOR 6EDL7141Motor Controller/driver, gate-driverJa, MCU, 32-bit1 - Immediate$1,508.29Vis detaljer
Published: 2022-04-14