AURIX™ TC275 Lite Kit
Infineon’s lite kit is plug-and-play compatible with Sensor2Go shields
Infineon Technologies' AURIX TC275 lite kit is equipped with a 32-bit single-chip AURIX TriCore™-based microcontroller. It can be used with a range of development tools including AURIX Development Studio, Infineon's free of charge Eclipse-based IDE, or the Eclipse-based "FreeEntryToolchain" from Hitecs/PLS/Infineon.
- Arduino connector
- Arduino ICSP connector
- Voltage regulator: 5 V to 3.3 V
- Optional 0 Ω resistors (R39_opt/R40_opt in 1210 imperial)
- Arduino connector (digital)
- 20 MHz crystal for AURIX and 12 MHz crystal for OCDS
- MikroBUS™ connector for Wi-Fi/BLE
- Infineon CAN transceiver TLE9251VSJ and CAN connector
- Pin connector x2
- Power LED (D5)
- LEDs D1/D2 for ADBUS7/4 and LED3 for ESR0 signal (low-active)
- Arduino pin connector (POWER and ANALOG IN)
- Potentiometer (10 kΩ) and solderable 0 Ω resistor (R33 in 0805 imperial)
- Micro USB (USB3.0 recommended)
- 10-pin DAP connector
- Reset button
- 2x Shield2GO connector for Infineon maker shields
- EEPROM 1Kb
- Fast prototype hardware designs
- Easy out-of-the-box learning experience with AURIX microcontrollers
- Flexible hardware compatibility with ARDUINO and MikroBUS click boards™
- Plug-and-play compatibility with Infineon Sensor2Go shields
- Multiple different code examples available in AURIX Development Studio completely free of charge
AURIX™ TC275 Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITAURIXTC275LITETOBO1 | AURIX TC275 LITE KIT | 25 - Immediate | $401.47 | Vis detaljer |