MAG1020BEL40 Linear Magnetic Haptic Rams

INEED Motors MAG1020BEL40 linear magnetic haptic rams offer high-response precision haptic feedback for wearables and AR/VR devices

Image of INEED Motors MAG1020BEL40 Linear Magnetic Haptic Rams MAG1020BEL40 linear magnetic haptic rams from INEED Motors deliver ultra-responsive, high-fidelity haptic feedback for a new generation of interactive devices. Built with advanced linear magnetic resonance technology, they deliver crisp, precise tactile sensations that replicate realistic physical feedback, from subtle button presses to immersive vibration effects. Their compact, low-profile design (Ø10.0 mm x 20.0 mm) and lightweight construction make them ideal for space-constrained applications where performance cannot be compromised.

Engineered for reliability and efficiency, these actuators combine a high resonant frequency with low power consumption, ensuring extended battery life in portable electronics. They are optimized for consistent performance across a wide range of use cases, providing developers with a versatile solution to elevate user interaction in wearables, AR/VR controllers, and handheld devices.

Features
  • Wide effective frequency range of 50 Hz to 200 Hz for more tactile scenarios
  • Fast response with 35 ms rise time and 50 ms falling time
  • Strong 2.0 ±0.5 Gp-p vibration acceleration for immersive haptics
  • Maglev structure ensures frictionless and quiet operation
  • High stability and 1.2 million-cycle long lifespan under 2 s on/1 s off mode
Applications
  • Wearable devices (fitness trackers, AR glasses)
  • AR/VR controllers and handheld gaming peripherals
  • Medical devices requiring tactile feedback
  • Automotive touch interfaces and control panels

MAG1020BEL40 Linear Magnetic Haptic Rams

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Ny hos DigiKey
Linear Magnetic Haptic Rams 10x2
MAG1020BEL40Linear Magnetic Haptic Rams 10x25000 - Marketplace$49.13Vis detaljer
Published: 2026-03-19