CW-807 Cored Wire
Indium Corporation cored wire contains less than 500 ppm of total halogens
The CW-807 flux-cored wire is compatible with Indium Corporation no-clean solder pastes, wave fluxes, and common soft solder alloys. It solders well while meeting the most recent requirements of J-STD-004B type ROL0. The CW-807 contains less than 500 ppm of total halogens, so it is considered halogen-free by both J-STD-004B and JEITA ET-7304 standards.
- Halogen-free, ROL0 per J-STD-004B
- Clear to light-colored residue
- Manual soldering
- Hand soldering
- Point soldering
- Reworking
CW-807 Cored Wire
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WIREFC-52890-0454 | SAC305 CW807 2% 0.032" 1LB | 49 - Immediate | $1,270.54 | Vis detaljer |
![]() | ![]() | WIREFC-52905-0454 | SN63 PB37 CW807 2% 0.032" 1LB | 30 - Immediate | $531.23 | Vis detaljer |
![]() | ![]() | WIREFC-52906-0454 | SN63 PB37 CW807 2% 0.020" 1LB | 25 - Immediate | $575.04 | Vis detaljer |
![]() | ![]() | WIREFC-52915-0454 | SAC305 CW807 2% 0.020" 1LB | 26 - Immediate | $1,348.20 | Vis detaljer |
![]() | ![]() | WIREFC-53223-0454 | SN63 PB37 CW807 2% 0.040" 1LB | 25 - Immediate | $502.13 | Vis detaljer |
![]() | ![]() | WIREFC-53467-0454 | SAC305 CW807 2% 0.040" 1LB | 30 - Immediate | $1,211.51 | Vis detaljer |