DGH Series Supercapacitors
Cornell Dubilier/Illinois Capacitor's DGH supercapacitors offer massive capacitance, low ESR, and low cost
Cornell Dubilier/Illinois Capacitor DGH series offers 21 different value/voltage combinations, ranging in capacitance from 0.5 F to 600 F, with voltage ratings from 2.7 WVDC to 5.5 WVDC. ESR varies by part, but is notably lower than capacitors with similar storage. Like other IC supercapacitors, DGH supercaps provide engineers with interesting new design options. With their massive energy storage, they have the ability to provide instantaneous bursts of power to smooth power interruptions, supplement batteries, or even be used in place of batteries in certain applications. DGH supercaps do not degrade with each cycle. At 2.7 V, operating life is rated at 10 years with 500,000 cycles.
- Standard values from 0.5 F to 600 F
- 5.5 WVDC (maximum)
- Operating temperature ranges from -40°C to +85°C
- Low ESR
- Operating life is rated at 10 years with 500,000 cycles
- Performance does not degrade with each cycle
- Very compact size
- Use multiples for even higher voltage or capacitance
- Battery backup or alternative
- UPS systems mobile
- Mechanical actuators
- LED displays
- Energy harvesting
DGH Series
| Billede | Manufacturer Part Number | Beskrivelse | Klasse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DGH105Q2R7 | CAPACITOR 1F -10%, +30% 2.7V TH | - | 0 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | DGH335Q2R7 | CAP 3.3F -10%, +30% 2.7V TH | - | 14372 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | DGH106Q2R7 | CAPACITOR 10F -10%, +30% 2.7V TH | - | 19768 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | DGH504Q5R5 | CAP 500MF -10%, +30% 5.5V TH | - | 7783 - Immediate | $16.80 | Vis detaljer |
![]() | ![]() | DGH105Q5R5 | CAPACITOR 1F -10%, +30% 5.5V TH | - | 0 - Immediate | $20.54 | Vis detaljer |
![]() | ![]() | DGH255Q5R5 | CAP 2.5F -10%, +30% 5.5V TH | - | 1710 - Immediate | $27.64 | Vis detaljer |
![]() | ![]() | DGH505Q5R5 | CAPACITOR 5F -10%, +30% 5.5V TH | - | 7341 - Immediate 3600 - Factory Stock | $38.93 | Vis detaljer |
![]() | ![]() | DGH706Q2R7 | CAPACITOR 70F -10%, +30% 2.7V TH | - | 0 - Immediate | $44.70 | Vis detaljer |
![]() | ![]() | DGH205Q2R7 | CAPACITOR 2F -10%, +30% 2.7V TH | - | 10317 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | DGH305Q2R7 | CAPACITOR 3F -10%, +30% 2.7V TH | - | 22 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | DGH505Q2R7 | CAPACITOR 5F -10%, +30% 2.7V TH | - | 0 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | DGH506Q2R7 | CAPACITOR 50F -10%, +30% 2.7V TH | - | 0 - Immediate | $36.46 | Vis detaljer |
![]() | ![]() | DGH705Q2R7 | CAPACITOR 7F -10%, +30% 2.7V TH | - | 4736 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | DGH156Q2R7 | CAPACITOR 15F -10%, +30% 2.7V TH | - | 300 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | DGH107Q2R7 | CAP 100F -10%, +30% 2.7V TH | - | 297 - Immediate 3000 - Factory Stock | $73.10 | Vis detaljer |
![]() | ![]() | DGH207Q2R7 | CAP 200F -10%, +30% 2.7V TH | - | 0 - Immediate | $112.03 | Vis detaljer |
![]() | ![]() | DGH357Q2R7 | CAP 350F -10%, +30% 2.7V TH | - | 42 - Immediate 150 - Factory Stock | $149.05 | Vis detaljer |
![]() | ![]() | DGH605Q2R7 | CAPACITOR 6F -10%, +30% 2.7V TH | - | 2949 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | DGH106Q2R7C | CAPACITOR 10F -10%, +30% 2.7V TH | - | 6033 - Immediate | $14.77 | Vis detaljer |
![]() | ![]() | DGH206Q2R7 | CAPACITOR 20F -10%, +30% 2.7V TH | - | 588 - Immediate | $27.83 | Vis detaljer |