WP3W-RK Wireless Power Reference Solution

Renesas’ WP3W-RK wireless power reference solution offers high-efficiency, ultra-compact, turnkey reference design for low power applications

Image of Renesas’ WP3W-RK Wireless Power Reference SolutionRenesas’ wireless power reference kit is targeted for applications ranging from 0.5 W to 3 W. The reference kit is comprised of both the transmitter (P9235A-R-EVK) and the receiver (P9027LP-R-EVK) with three different coil size options supporting applications with different form factors.

The comprehensive, turnkey reference design enables immediate prototyping. An associated layout module allows for direct instantiation on to a system board, while an optimized and fully tested BOM takes the guesswork out of component selection. In addition, the extensive digital library of collateral eliminates traditional design and support barriers regardless of application volume.

Features
  • Supports up to 3 W applications
  • Complete wireless power system with three coil sizes
    • Supporting a wide range of applications and form factors
  • Peak 80% system efficiency at 3 W
  • Seamless integration with drop-in reference layout provided
  • Complete development package for fast prototyping
  • Compact active PCB area:
    • Rx: 32 mm2
    • Tx: 500 mm2
Kit Contents
  • P9027LP-R-EVK (Rx)
  • P9235A-R-EVK (Tx)
  • Three coil size options
  • USB cable

Wireless power reference kits - Proven architecture, compact sizes, and a broad portfolio

WP3W-RK Wireless Power Reference Solution

BilledeManufacturer Part NumberBeskrivelseFunktionUdnyttet IC/delTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR P9027LP P9235AWP3W-RKEVAL BOARD FOR P9027LP P9235ATrådløs strømforsyning/-opladningP9027LP, P9235A0 - ImmediateSee Page for PricingVis detaljer
Published: 2016-06-01