Wireless Infrastructure Computing

IDT/Renesas' time and power solutions reduce component count and logistics for a variety of applications

Image of IDT/Renesas' Wireless Infrastructure ComputingIDT and Renesas' timing and power solutions reduce component count and logistics for applications including 10 G to 400 G Ethernet switches, enterprise core and edge routers, optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. IDT and Renesas' combination of high performance, specialized timing, and a broad portfolio of power products addresses the needs of these systems.

Solutions offered to meet these challenging timing requirements in wireline equipment include the ultra-flexible support of SyncE/IEEE1588 providing a single-chip synchronization solution to reduce component count and logistics.

Network Infrastructure Solutions

Block Diagram

Image of IDT/Renesas' Wireless Infrastructure Computing Block Diagram

Applications
  • 10 G to 400 G Ethernet switches
  • Access network equipment
  • Optical transport networks
  • Packet transport networks
  • Enterprise core and edge routers
Features
  • High-performance flexible synchronization and I/O features provide centralized timing solution to ease design
  • All products are standards-compliant and proven on reference designs
  • Low-power HCSL interface allows small footprint and reduces board utilization
  • High-performance with programmability allows for flexibility in addressing changes to design and fast time-to-market
  • Configurable DPLL bandwidth for jitter attenuation optimizes device fit to various design needs including portable designs

9DBL0851 PCI® Express Clock Buffer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CLOCK BUFFER 3.3V LP-HCSL PCIE9DBL0851BKILFCLOCK BUFFER 3.3V LP-HCSL PCIE0 - ImmediateSee Page for PricingVis detaljer

Clock Generators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC CLOCK GENERATOR 48VFQFPN8A34043C-000NBGIC CLOCK GENERATOR 48VFQFPN0 - Immediate$126.93Vis detaljer
IC CLOCK GENERATOR 72VFQFPN8A34044C-000NLGIC CLOCK GENERATOR 72VFQFPN57 - Immediate$250.37Vis detaljer

ISL6617 Synchronous Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC PWM DOUBLER MONITOR 10DFNISL6617CRZIC PWM DOUBLER MONITOR 10DFN1197 - Immediate$34.23Vis detaljer

Digital Multi-Phase Controllers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC PWM DOUBLER MONITOR 10DFNISL6617CRZIC PWM DOUBLER MONITOR 10DFN1197 - Immediate$34.23Vis detaljer
IC REG CTRLR PMBUS 40TQFNISL68124IRAZ-T7AIC REG CTRLR PMBUS 40TQFN12 - Immediate$57.50Vis detaljer
Published: 2019-04-01