XA/XW Series Short Body Emergency Stop Switches
IDEC XA/XW series emergency stop switches are compact, reliable, and versatile safety solutions
The IDEC XA and XW series short body emergency stop (E-Stop) switches are designed to deliver top-tier safety while addressing space-constrained industrial environment challenges. These switches combine compact design, rugged durability, and advanced safety features, making them ideal for modern automation and safety-critical applications.
IDEC E-Stops offer a rare combination of space efficiency, advanced safety features, and robust durability. Whether users are designing compact medical devices, integrating advanced EV charging stations, or retrofitting industrial machinery, the XA and XW series perfectly match safety needs.
- Compact design: with a panel depth of just 12.6 mm for solder terminals and 17 mm for tab terminals, the XA and XW series E-Stops are among the most space-saving in the IDEC lineup. Their unibody construction accommodates up to 1NO and 2NC contacts, enabling seamless integration into applications with limited mounting space
- Enhanced visibility and safety features: the E-Stops feature a visible green status indicator and a high-visibility yellow base, ensuring quick identification of the switch's state. A unique escape structure design prevents debris interference, while the optional illuminated models provide additional clarity by changing cap colors to indicate active or inactive states. This innovation meets the requirements of ISO 13850 safety standards, ensuring compliance and worker safety
- Durability for demanding applications: engineered for reliability, the XA and XW series are rated for IP67/69K and UL Type 4X, making these switches suitable for outdoor environments, including wet and dusty conditions. The rugged construction ensures durability with up to 250,000 operations at 24 V, 100 mA, ensuring long-term dependability in challenging industrial environments
- Medical devices: compact size and advanced safety features enhance usability in life-critical equipment
- EV charging stations and power generators: high durability and weather resistance ensure reliability in outdoor installations
- Industrial machinery: perfect for tabletop equipment and compact production systems
- Transportation and outdoor systems: meets safety demands in mobile and stationary industrial applications
- Advanced safety design: IDEC proprietary reverse energy structures ensure that even in the event of physical damage, the switches default to a safe state by automatically deactivating the machinery. This innovative design surpasses traditional safety standards, reinforcing their commitment to worker safety
XW Series
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XW1E-BV402M-R | SW ESTOP PULL/TWST RESET 5A 125V | DPST-NC | 938 - Immediate | $312.31 | Vis detaljer |
![]() | ![]() | XW1E-BV404M-R | SW ESTOP PULL/TWST RESET 5A 125V | 4PST-NC | 10 - Immediate | $360.62 | Vis detaljer |
![]() | ![]() | XW1E-BV413M-R | SW ESTOP PULL/TWST RESET 5A 125V | 4PST-3NC/1NO | 283 - Immediate | $371.40 | Vis detaljer |
![]() | ![]() | XW1E-LV411Q4M-R | SW ESTOP PULL/TWST RESET 5A 125V | DPST-NO/NC | 375 - Immediate | $400.88 | Vis detaljer |
![]() | ![]() | XW1E-BV422M-R | SW ESTOP PULL/TWST RESET 5A 125V | 4PST-2NO/2NC | 142 - Immediate | $371.40 | Vis detaljer |
![]() | ![]() | XW1E-LV422Q4M-R | SW ESTOP PULL/TWST RESET 5A 125V | 4PST-2NO/2NC | 72 - Immediate | $459.46 | Vis detaljer |
![]() | ![]() | XW1E-LV413Q4M-R | SW ESTOP PULL/TWST RESET 5A 250V | 4PST-3NC/1NO | 186 - Immediate | $459.46 | Vis detaljer |
![]() | ![]() | XW1E-TV412Q4M-R | SW ESTOP PULL/TWST RESET 5A 125V | 3PST-2NC/1NO | 153 - Immediate | $517.66 | Vis detaljer |
![]() | ![]() | XW1E-BV411M-R | SW ESTOP PULL/TWST RESET 5A 125V | DPST-NO/NC | 159 - Immediate | $312.31 | Vis detaljer |
![]() | ![]() | XW1E-LV404Q4M-R | SW ESTOP PULL/TWST RESET 5A 125V | 4PST-NC | 28 - Immediate | $459.46 | Vis detaljer |
![]() | ![]() | XW1E-LV402Q4M-R | SW ESTOP PULL/TWST RESET 5A 125V | DPST-NC | 0 - Immediate | $400.88 | Vis detaljer |
![]() | ![]() | XW1E-BV3SG02R | 22MM SB 2NC SOLDER RED | DPST-NC | 1 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XW1E-LV3SG02Q4R | 22MM SB ILLD 24V 2NC SOLDER RED | DPST-NC | 1 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XW1E-BV3SG02RH | 22MM SB 2NC SOLDER BRIGHT-RED | DPST-NC | 2 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XW1E-BV3SG02TR | 22MM SB 2NC TAB RED | DPST-NC | 3 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XW1E-LV3SG02Q4TWR | 22MM ACTIVE/INACTIVE 2NC TAB | DPST-NC | 4 - Immediate | $513.73 | Vis detaljer |
![]() | ![]() | XW1E-BV3SG12R | 22MM SB 1NO/2NC SOLDER RED | 3PST-2NC/1NO | 1 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XW1E-LV3SG02Q4TR | 22MM SB ILLD 24V 2NC TAB RED | DPST-NC | 2 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XW1E-BV3SG12TR | 22MM SB 1NO/2NC TAB RED | 3PST-2NC/1NO | 1 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XW1E-BV3SG12RH | 22MM SB 1NO/2NC SOLDER BRIGHT | 3PST-2NC/1NO | 3 - Immediate | $468.34 | Vis detaljer |
XA Series
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XA1E-BV311-R | SWITCH ESTOP TWIST RESET 3A 125V | DPST-NO/NC | 53 - Immediate | $359.48 | Vis detaljer |
![]() | ![]() | XA1E-BV304-R | SWITCH ESTOP TWIST RESET 3A 125V | 4PST-NC | 157 - Immediate | $472.65 | Vis detaljer |
![]() | ![]() | XA1E-BV302-R | SWITCH ESTOP TWIST RESET 3A 125V | DPST-NC | 32 - Immediate | $359.48 | Vis detaljer |
![]() | ![]() | XA1E-BV3U01T-R | SW ESTOP PULL/TWST RESET 3A 125V | SPST-NC | 8 - Immediate | $416.41 | Vis detaljer |
![]() | ![]() | XA1E-BV302V-R | SW ESTOP PULL/TWST RESET 3A 125V | DPST-NC | 1 - Immediate | $359.48 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG02TRH | 16MM SB 2NC TAB BRIGHT-RED | DPST-NC | 1 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG02R | 16MM SB 2NC SOLDER RED | DPST-NC | 2 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG12TRH | 16MM SB 1NO/2NC TAB BRIGHT | 3PST-2NC/1NO | 2 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG02RH | 16MM SB 2NC SOLDER BRIGHT-RED | DPST-NC | 3 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG02TR | 16MM SB 2NC TAB RED | DPST-NC | 13 - Immediate | $422.69 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG12R | 16MM SB 1NO/2NC SOLDER RED | 3PST-2NC/1NO | 1 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG12TR | 16MM SB 1NO/2NC TAB RED | 3PST-2NC/1NO | 1 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG12RH | 16MM SB 1NO/2NC SOLDER BRIGHT | 3PST-2NC/1NO | 2 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XA1E-LV3SG02Q4TR | 16MM SB ILLD 24V 2NC TAB RED | DPST-NC | 1 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XA1E-LV3SG02Q4R | 16MM SB ILLD 24V 2NC SOLDER RED | DPST-NC | 2 - Immediate | $468.34 | Vis detaljer |
![]() | ![]() | XA1E-LV3SG02Q4TWR | 16MM ACTIVE/INACTIVE 2NC TAB | DPST-NC | 4 - Immediate | $513.73 | Vis detaljer |
![]() | ![]() | XA1E-BV3U02T-R | SW ESTOP PULL/TWST RESET 3A 125V | DPST-NC | 53 - Immediate | $472.65 | Vis detaljer |
![]() | ![]() | XA1E-LV3SG02Q4WR | 16MM ACTIVE/INACTIVE 2NC SOLDER | DPST-NC | 2 - Immediate | $513.73 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG01RH | 16MM SB 1NC SOLDER BRIGHT-RED | SPST-NC | 0 - Immediate | $365.75 | Vis detaljer |
![]() | ![]() | XA1E-BV3SG01R | 16MM SB 1NC SOLDER RED | SPST-NC | 0 - Immediate | $365.75 | Vis detaljer |