HG Series HMI Touchscreens
Discover the next generation of human-machine interfaces (HMIs) with IDEC's HG series
IDEC's operator interface products are the perfect solution for users' display needs. Bright LCD touchscreens deliver crisp images with powerful configuration tools that allow designers to easily create a user-friendly and powerful system to enhance their human-machine interaction.
The high-performance series of touchscreens are high definition TFT LCDs with resolutions of SVGA 800 x 600 pixels (8.4" to 12.1" display) and VGA 640 X 480 pixels (5.7" display). With 65,536 available colors to provide realistic images and the brightest displays in the market, these screens provide clear, sharp, and bright displays even in environments with low light.
The 8.4" and 10.4" HG3G and 12.1" HG4G feature a built-in video interface (video in) and audio interface (audio in/out). That means a video camera or microphone can be connected and used in the following ways:
- Display video images on the touchscreen display
- Play movie files on the touchscreen display (MP4 supported)
- Play audio files on the touchscreen display
Using the video and audio interfaces, users can closely monitor machine conditions. They can also play their operation manual as a movie or play movie files to give information or instructions to another user or a customer. This makes it easy to explain detailed information and is a useful feature when troubleshooting.
In addition to the remote access capability of IDEC OI Touchscreens and PLCs to upload, download, and use pass-through programming via the Ethernet, users can now remotely monitor and control IDEC OI Touchscreens with a web browser on a computer, PDA, or smartphone. This is an efficient way to remotely troubleshoot, test, and do maintenance regardless of their location.
Depending on model size, up to four MicroSmart expansion digital I/O modules can be mounted on one OI Touchscreen, eliminating the use of a PLC and saving space in the panel. This also means that the project programming can all be done in the operator interface utilizing parts and scripts to do simple I/O control.
Resources
- Video: Vivid Display
HG Series HMI Touchscreens
| Billede | Manufacturer Part Number | Beskrivelse | Displaytype | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HG2G-5FT22TF-B | HMI TOUCHSCREEN 5.7" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HG2G-5FT22TF-W | HMI TOUCHSCREEN 5.7" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HG3G-8JT22MF-B | HMI TOUCHSCREEN 8.4" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HG3G-8JT22MF-W | HMI TOUCHSCREEN 8.4" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HG3G-AJT22MF-B | HMI TOUCHSCREEN 10.4" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HG3G-AJT22MF-W | HMI TOUCHSCREEN 10.4" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HG4G-CJT22MF-B | HMI TOUCHSCREEN 12.1" COLOR | Farve | -20°C – 60°C | 0 - Immediate | See Page for Pricing | Vis detaljer |