PCSA Circuit Board Holders
Ideal-tek's holders are available in three sizes and can be assembled in multiple combinations
Ideal-tek's PCSA family of ESD-safe circuit-board holders is the perfect support for the assembly and soldering/de-soldering processes of circuit boards. These holders are ideal for the assembly of printed circuit boards with components. They can be easily and quickly assembled in different combinations. These circuit board holders are easy-to-use and available in three different sizes.
- Adjustable SPLINT height
- Three different vertical working positions: 70°, 80°, and 90°
- Securely locked to work surface
- Multiple combinations
- Additional splints
- Adjustable foam height for different component height assembly
- ESD-safe in accordance with regulations IEC 61340-5-1:2016 and IEC 61340-2-3:2016
PCSA Circuit Board Holders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCSA-4.2 | REPLACEMENT FOAM FOR PCSA-4 ESD | 5 - Immediate | $409.40 | Vis detaljer |
![]() | ![]() | PCSA-2.2 | REPLACEMENT FOAM FOR PCSA-2 ESD | 17 - Immediate | $327.42 | Vis detaljer |
![]() | ![]() | PCSA-1N | ESD PBC HOLDER PCSA-1N | 26 - Immediate | $2,671.02 | Vis detaljer |
![]() | ![]() | PCSA-4N | ESD PBC HOLDER PCSA-4N | 22 - Immediate | $3,267.85 | Vis detaljer |
![]() | ![]() | PCSA-2N | ESD PBC HOLDER PCSA-2N | 19 - Immediate | $2,969.44 | Vis detaljer |
![]() | ![]() | PCSA-1.2 | REPLACEMENT FOAM FOR PCSA-1 ESD | 8 - Immediate | $194.06 | Vis detaljer |