NOVASTACK® 35-HDN Fully Shielded High Frequency Board-to-Board Product Series

The I-PEX NOVASTACK 35-HDN supports frequency up to 15 GHz, making it ideal for RF and high-speed digital applications

Image of I-PEX NOVASTACK® 35 HDN Plugs and ReceptaclesThe I-PEX NOVASTACK 35-HDN is a fully shielded, low-profile board-to-board connector solution capable of delivering high-speed signals. Built with 360° ZenShield®, EMI shielding technology, and a contact pitch of 0.35 mm, this series is engineered to deliver outstanding signal integrity and electromagnetic compatibility in space-constrained designs. The NOVASTACK 35-HDN supports frequencies up to 15 GHz, making it ideal for RF and high-speed digital applications. With a maximum mated height of just 0.75 mm, the NOVASTACK 35-HDN is tailored for ultra-thin system stacks. It is ideal as a drop-in solution when upgrading to a fully shielded, high-speed, space-efficient board-to-board connector without increasing stack height or footprint.

Features
  • Fully shielded ZenShield design – 360° EMI protection with multi-point ground coupling ensures minimal signal leakage and maximum EMC performance
  • Low-profile height: 0.75 mm max. – Ideal for low-stack device designs
  • High-frequency support: Up to 15 GHz – Supports RF and high-speed digital protocols
  • Power delivery capability:
    • Up to 1 A per pin enables hybrid signal-plus-power designs
    • Up to 10 A per connector for 10-pin
    • Up to 12 A per connector for pin counts higher than 12
Graph
  • E-field comparison of adjacent signal lines with or without shields
  • Image of I-PEX NOVASTACK® 35 HDN Plugs and Receptacles - Graph
Applications
  • Low-stack device designs
  • RF and high-speed digital applications
Updated: 2025-11-04

NOVASTACK® 35-HDN Plugs and Receptacles

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NOVASTACK 35-HDN PLUG 10P20864-010E-01NOVASTACK 35-HDN PLUG 10P14598 - Immediate$9.89Vis detaljer
NOVASTACK 35-HDN RECEPTACLE 10P20865-010E-03NOVASTACK 35-HDN RECEPTACLE 10P14956 - Immediate$9.89Vis detaljer
NOVASTACK 35-HDN PLUG 20P20864-020E-01NOVASTACK 35-HDN PLUG 20P15932 - Immediate$10.59Vis detaljer
NOVASTACK 35-HDN RECEPTACLE 20P20865-020E-03NOVASTACK 35-HDN RECEPTACLE 20P20245 - Immediate$11.41Vis detaljer
NOVASTACK 35-HDN PLUG 30P20864-030E-01NOVASTACK 35-HDN PLUG 30P27710 - Immediate$13.31Vis detaljer
NOVASTACK 35-HDN RECEPTACLE 30P20865-030E-03NOVASTACK 35-HDN RECEPTACLE 30P16000 - Immediate$11.35Vis detaljer
Published: 2025-08-26