MHF® I LK Locking Harness
I-PEX locking harnesses can support up to 9 GHz with a maximum mating height of 2.9 mm
The MHF I LK harness lineup from I-PEX improves upon the existing MHF I series by adding a robust mechanical lock to the harness to provide a secure and durable connection. The MHF I LK can support up to 9 GHz and has a compact profile with a maximum mating height of 2.9 mm. This enables use across a wide range of applications and industries where resistance to shock, vibration, and dependable RF signal integrity are paramount. The MHF I LK plug components are compatible with all versions of I-PEX MHF I receptacles, making it a versatile solution for a drop-in replacement on existing boards without design changes or inputting these solutions into new board designs.
- Micro-coaxial cable:
- 30 AWG, 1.8 mm outer diameter
- 30 AWG, 1.37 mm outer diameter
- 32 AWG, 1.32 mm outer diameter
- 32 AWG, 1.13 mm outer diameter
- 26 AWG, 0.81 mm outer diameter
- Ideal for continuous shock and vibration applications
- Mates with all MHF I receptacles
- Height: 2.9 mm maximum
- Frequency range: 9 GHz
MHF® I LK Locking Harness
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8-25-0458 | COAX CBL MHFI LK-MHFI LK 3.937" | 880 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | 8-25-0452 | COAX CBL MHFI LK-MHFI LK 3.937" | 1000 - Immediate | $11.92 | Vis detaljer |
![]() | ![]() | 8-25-0459 | COAX CBL MHFI LK-MHFI LK 7.874" | 695 - Immediate | $11.92 | Vis detaljer |
![]() | ![]() | 8-25-0443 | COAX CBL MHFI LK-MHFI LK 3.937" | 1000 - Immediate | $12.49 | Vis detaljer |
![]() | ![]() | 8-25-0453 | COAX CBL MHFI LK-MHFI LK 7.874" | 940 - Immediate | $12.49 | Vis detaljer |
![]() | ![]() | 8-25-0444 | COAX CBL MHFI LK-MHFI LK 7.874" | 978 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | 8-25-0454 | COAX CBL MHFI LK-MHFI LK 19.69" | 1000 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | 8-25-0445 | COAX CBL MHFI LK-MHFI LK 19.69" | 844 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | 8-23-0121 | COAX CBL MHFI LK-MHFI LK 19.69" | 10609 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | 8-23-0119 | COAX CBL MHFI LK-MHFI LK 3.937" | 846 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | 8-21-0049 | COAX CBL MHFI LK-MHFI LK 7.874" | 3275 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | 8-23-0118 | COAX CBL MHFI LK-MHFI LK 3.937" | 2755 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | 8-21-0047 | COAX CBL MHFI LK-MHFI LK 7.874" | 842 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | 8-23-0120 | COAX CBL MHFI LK-MHFI LK 19.69" | 1177 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | 20279-001E-03 | MHF I RECEPTACLE | 80047 - Immediate | $6.72 | Vis detaljer |
![]() | ![]() | 20441-001E-01 | MHF I RECEPTACLE | 30214 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | 91492-0001 | MHF I LK HAND TOOL JIG - NARROW | 19 - Immediate | $747.93 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 90193-001 | COAX ADAPT SMA TO MHF | 90 - Immediate | $323.40 | Vis detaljer |
![]() | ![]() | 90193-002 | COAX ADAPT SMA TO MHF | 118 - Immediate | $323.40 | Vis detaljer |
![]() | ![]() | 90539-001 | MHF I SMA ADAPTER HIGH CYCLE TYP | 16 - Immediate | $323.40 | Vis detaljer |
![]() | ![]() | 90575-0001 | MHF I (4.5MM) HIGH CYCLE TEST PR | 48 - Immediate | $228.87 | Vis detaljer |