MHF® 4L LK Locking Industry Standard Miniature RF Micro-Coax Product Series
I-PEX connectors have patented locking technology for enhanced durability in high-vibration environments
The MHF 4L LK connector from I-PEX is a robust evolution of the MHF 4L series designed for secure, high-performance RF connections in environments subject to continuous shock and vibration. This micro-RF coaxial connector features a patented mechanical locking system that ensures a reliable connection, even under the most demanding conditions. With a compact mated height of just 2.00 mm and a frequency range of 12 GHz, the MHF 4L LK is ideal for applications requiring both space efficiency and signal integrity. It mates with the standard MHF 4/4L receptacles, making it a drop-in upgrade for existing designs that require enhanced retention force. The locking mechanism of the MHF 4L LK greatly enhances connection reliability by preventing accidental disconnection. This is a crucial feature for automotive, industrial, and ruggedized IoT applications. As a result, the MHF 4L LK is ideally suited for devices that are exposed to mechanical stress, such as drones, robotics, and mobile communication equipment.
MHF® 4L LK Receptacle and Harnesses
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20449-001E-03 | MHF 4 RECEPTACLE | 2267 - Immediate | $4.69 | Vis detaljer |
![]() | ![]() | 20579-001E | MHF 4L RECEPTACLE | 55043 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | 8-23-0110 | COAX CBL MHF4L LK-MHF4L LK 3.9" | 524 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | 8-21-0044 | COAX CBL MHF4L LK-MHF4L LK 7.8" | 2205 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | 8-23-0111 | COAX CBL MHF4L LK-MHF4L LK 19.6" | 9598 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 90435-001 | MHF 4 CONNECTOR MATING/UNMATING | 297 - Immediate | $111.71 | Vis detaljer |
![]() | ![]() | 90609-0001 | MHF 4L MATING/UNMATING TOOL | 296 - Immediate | $111.71 | Vis detaljer |
![]() | ![]() | 91493-0001 | MHF 4L LK HAND TOOL JIG - NARROW | 4 - Immediate | $747.93 | Vis detaljer |
![]() | ![]() | 90449-001 | MHF 4 SMA ADAPTOR FOR PLUG (3K) | 402 - Immediate | $323.40 | Vis detaljer |
![]() | ![]() | 90449-002 | MHF 4 SMA ADAPTOR FOR RECE (500) | 79 - Immediate | $323.40 | Vis detaljer |
![]() | ![]() | 90698-0001 | MHF 4 HIGH CYCLE ADAPTOR(0.65) | 29 - Immediate | $461.62 | Vis detaljer |
![]() | ![]() | 90577-0350 | MHF 1, 4, 4L, 5 (4.5MM) HIGH CYC | 60 - Immediate | $377.74 | Vis detaljer |
![]() | ![]() | 90576-0001 | MHF 4 (4.5MM) HIGH CYCLE TEST PR | 20 - Immediate | $200.41 | Vis detaljer |