SMHV Series High-Voltage DC/DC Converters
HVM Technology’s sub miniature single output fully regulated DC/HVDC converters offer high performance and ease of use
HVM Technology’s SMHV series is a family of sub-miniature single-output fully regulated DC to high-voltage DC converters supplying up to 10 kV at 1 W in 0.434 cubic inches (0.85” x 0.85” x 0.6”). These ultra-compact converters are ideal for applications requiring small size, high performance, and ease of use.
HVM’s proprietary, ultra-compact resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. The devices operate directly from 5 VDC ± 0.5 VDC input. The output voltage is independent of input power voltage and is proportional to the programming voltage (0 V to 5 V produces 0 to full-scale output) and features excellent linearity. Voltage and current monitor outputs provide the user with operational information for maximum control.
The SMHV series has additional features such as voltage and current monitor outputs, and current limit control input. The SMHV series is very stable over a wide operating temperature range and is available with alternate output voltages.
- Models up to 10 kV at 1 W
- Sub miniature case size: 0.85” x 0.85” x 0.6”
- 5 V operation
- Adjustable output proportional to 0 V to 5 V programming input
- Tight output regulation
- Very low quiescent current
- Output current limiting
- Output voltage and current monitors
- Operating temperature range: -55⁰C to +70⁰C
- Mass spectrometers
- Photomultiplier tubes (PMT)
- Electrostatic detectors
- High-voltage biasing
- Electrostatic chucks
- Piezo devices
- HV amplifiers
SMHV Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMHV0505 | DC DC CONVERTER 500V 1W | 13 - Immediate | $1,739.70 | Vis detaljer |
![]() | ![]() | SMHV0510 | DC DC CONVERTER 1000V 1W | 13 - Immediate | $1,791.85 | Vis detaljer |
![]() | ![]() | SMHV0510N | DC DC CONVERTER -1000V 1W | 6 - Immediate | $1,791.85 | Vis detaljer |
![]() | ![]() | SMHV0520N | DC DC CONVERTER -2000V 1W | 10 - Immediate | $2,104.22 | Vis detaljer |
![]() | ![]() | SMHV0520 | DC DC CONVERTER 2000V 1W | 17 - Immediate | $2,104.22 | Vis detaljer |
![]() | ![]() | SMHV0530 | DC DC CONVERTER 3000V 1W | 8 - Immediate | $2,311.91 | Vis detaljer |
![]() | ![]() | SMHV0530N | DC DC CONVERTER -3000V 1W | 9 - Immediate | $2,311.91 | Vis detaljer |
![]() | ![]() | SMHV0550 | DC DC CONVERTER 5000V 1W | 11 - Immediate | $2,560.49 | Vis detaljer |
![]() | ![]() | SMHV05100 | DC DC CONVERTER 10000V 1W | 4 - Immediate | $3,076.82 | Vis detaljer |
![]() | ![]() | SMHV0540 | DC DC CONVERTER 4000V 1W | 10 - Immediate | $2,415.56 | Vis detaljer |
![]() | ![]() | SMHV0540N | DC DC CONVERTER -4000V 1W | 0 - Immediate | $2,415.56 | Vis detaljer |
![]() | ![]() | SMHV0550N | DC DC CONVERTER -5000V 1W | 2 - Immediate | $2,560.49 | Vis detaljer |
![]() | ![]() | SMHV05100N | DC DC CONVERTER -10000V 1W | 3 - Immediate | $3,076.82 | Vis detaljer |
![]() | ![]() | SMHV0505N | DC DC CONVERTER -500V 1W | 11 - Immediate | $1,785.42 | Vis detaljer |
![]() | ![]() | SMHV0560N | DC DC CONVERTER -6000V 1W | 8 - Immediate | $2,715.65 | Vis detaljer |
![]() | ![]() | SMHV0560 | DC DC CONVERTER 6000V 1W | 25 - Immediate | $2,715.65 | Vis detaljer |
![]() | ![]() | SMHV0580N | DC DC CONVERTER -8000V 1W | 3 - Immediate | $2,818.91 | Vis detaljer |
![]() | ![]() | SMHV0580 | DC DC CONVERTER 8000V 1W | 7 - Immediate | $2,818.91 | Vis detaljer |




.jpg)