V15 Series Switches
Honeywell Sensing and Productivity Solutions features their V-Basic standard V15 series switches
Honeywell's V-Basic Standard V15 series is an electromechanical switch designed for enhanced reliability at a great value. This switch is often ideal for "low-cost-of-failure", where the cost to replace the switch or to service any failure related to the switch is minimal.
The V15 is designed for applications requiring the operating force of 30 g to 300 g of operating force and electrical ratings ranging from 16 A to 26 A. The V15 Series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces, and circuitry, and holds global approvals (ENEC, CQC, UL, cUL).
- Broad range of electrical loads
- Straight, roller, simulated roller, and special actuators
- Special terminations available upon request
- Precision operation and application versatility
- Wide temperature range
- Global approvals (ENEC, CQC, UL, cUL)
- Appliance
- Gaming
- Vending machines
- Water heaters
- Industrial controls
Benefits
- Compatible with many applications due to the switches design flexibility, broad range of electrical loads, and actuators
- Accepts insulated connections, most quick connect openings
- Reliability, repeatability within range of conditions
V15 Series Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | V15H22-CZ100A05-K | SWITCH SNAP ACTION SPDT 22A 250V | 1614 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | V15T16-EZ300 | SWITCH SNAP ACTION SPDT 16A 250V | 487 - Immediate | $10.35 | Vis detaljer |
![]() | ![]() | V15T22-E1C200 | SWITCH SNAP ACT SPST-NC 22A 250V | 2650 - Immediate | $13.05 | Vis detaljer |
![]() | ![]() | V15T16-CP200 | SWITCH SNAP ACT SPST-NO 16A 250V | 696 - Immediate | $14.08 | Vis detaljer |
![]() | ![]() | V15T16-CZ300 | SWITCH SNAP ACTION SPDT 16A 250V | 10208 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | V15T26-CP300-01 | SWITCH SNAP ACT SPST-NO 26A 250V | 2267 - Immediate | $22.76 | Vis detaljer |
![]() | ![]() | V15T16-CC200 | SWITCH SNAP ACT SPST-NC 16A 250V | 1161 - Immediate | $22.76 | Vis detaljer |
![]() | ![]() | V15T16-CZ100 | SWITCH SNAP ACTION SPDT 16A 125V | 752 - Immediate | $26.56 | Vis detaljer |
![]() | ![]() | V15T22-CC300 | SWITCH SNAP ACT SPST-NC 22A 250V | 846 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | V15T16-CZ200 | SWITCH SNAP ACTION SPDT 16A 250V | 797 - Immediate | $28.74 | Vis detaljer |