SNG-S Series Speed Sensors
Honeywell’s SNG-S series speed sensors detect the alteration of the magnet’s flux density when it is approached by ferrous metal
Honeywell’s SNG-S series speed sensors' specially designed IC and a permanent magnet are sealed in rugged, probe-type packages. The IC detects the alteration of the magnet’s flux density when it is approached by ferrous metal. A sensor positioned at the circumference of a revolving gear wheel detects the teeth and spaces, and supplies a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon a combination of variables such as target material, geometry and speed, sensor/target gap, and environmental temperature.
- Wide operating temperature range: -40ºC to +140ºC (-40°F to +284°F)
- Insensitive to orientation (angular rotation) during assembly
- Environmental sealing: Moisture ingress protection rated to IP69K
- Robust electrical noise immunity: Electrical noise radiated immunity (EMC) rated to 100 V/m
- Zero speed detection, high frequency switching capability: 0 Hz to 15 kHz
- O-ring seal: Enables environmental sealing to mounting surface
- Supply voltage range: Varies from 4.5 V to 24 V or 4.5 V to 8 V to 24 V
- CE certified
- Transportation
- Transmission speed sensing in heavy duty trucks, buses, agriculture, and construction machines
- Wheel speed detection in material handling, agriculture, and construction machines
- Motor speed sensing in vehicle powertrain and hybrid engines in heavy duty trucks, buses, agriculture, and construction machines
SNG-S Series Speed Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SNG-SPRC-002 | MAGNETIC SWITCH UNIPOLAR | 5 - Immediate | $402.40 | Vis detaljer |
![]() | ![]() | SNG-SPRC-003 | MAGNETIC SWITCH UNIPOLAR | 15 - Immediate | $402.40 | Vis detaljer |
![]() | ![]() | SNG-SPRF-002 | MAGNETIC SWITCH UNIPOLAR | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SNG-SPRD-004 | MAGNETIC SWITCH UNIPOLAR | 15 - Immediate | $506.38 | Vis detaljer |
![]() | ![]() | SNG-SPRD-003 | MAGNETIC SWITCH UNIPOLAR | 27 - Immediate | $529.83 | Vis detaljer |
![]() | ![]() | SNG-SPRC-001 | SEN HALL EFFECT DIGI CONNECTOR | 49 - Immediate | $308.38 | Vis detaljer |
![]() | ![]() | SNG-SPSC-001 | SEN HALL EFFECT DIGI CONNECTOR | 38 - Immediate | $367.91 | Vis detaljer |
![]() | ![]() | SNG-SPRD-002 | SEN HALL EFFECT DIGI CONNECTOR | 18 - Immediate | $587.78 | Vis detaljer |